-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Low Noise Buck-Boost DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2797
|
Newark | Dc/Dc Conv, Buck-Boost, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Output Current:3A, Ic Case/Package:Dfn-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC3113IDHD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$8.4400 / $11.4500 | Buy Now |
DISTI #
505-LTC3113IDHD#PBF-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 3A 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
160 In Stock |
|
$6.9717 / $11.0100 | Buy Now |
DISTI #
584-LTC3113IDHD#PBF
|
Mouser Electronics | Switching Voltage Regulators 3A L N Buck-Boost DC/DC Conv RoHS: Compliant | 321 |
|
$6.7800 / $11.0100 | Buy Now |
|
Analog Devices Inc | 3A L N Buck-Boost DC/DC Conv Min Qty: 1 Package Multiple: 73 | 105 |
|
$5.1900 / $11.0100 | Buy Now |
|
Rochester Electronics | LTC3113 - 3A Low Noise Buck-Boost DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$6.4300 / $7.5700 | Buy Now |
DISTI #
LTC3113IDHDPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.8÷5.5VDC, DFN16 Min Qty: 1 | 0 |
|
$6.6700 / $9.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3113IDHD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3113IDHD#PBF
Analog Devices Inc
3A Low Noise Buck-Boost DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1707 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3113IDHD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3113IDHD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3113EDHD#PBF | LTC3113 - 3A Low Noise Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3113IDHD#PBF vs LTC3113EDHD#PBF |
LTC3113IDHD#PBF | LTC3113 - 3A Low Noise Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3113IDHD#PBF vs LTC3113IDHD#PBF |
LTC3113EDHD#PBF | 3A Low Noise Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3113IDHD#PBF vs LTC3113EDHD#PBF |
LTC3113EDHD#TRPBF | LTC3113 - 3A Low Noise Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3113IDHD#PBF vs LTC3113EDHD#TRPBF |
LTC3113IDHD#TRPBF | 3A Low Noise Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3113IDHD#PBF vs LTC3113IDHD#TRPBF |