Part Details for LTC3113IDHD#TRPBF by Analog Devices Inc
Results Overview of LTC3113IDHD#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3113IDHD#TRPBF Information
LTC3113IDHD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3113IDHD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2798
|
Newark | Dc/Dc Conv, Buck-Boost, 2Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Max Output Current:3A, Ic Case/Package:Dfn-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC3113IDHD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1505 |
|
$8.4600 | Buy Now |
|
DISTI #
LTC3113IDHD#TRPBFCT-ND
|
DigiKey | IC REG BUCK BOOST ADJ 3A 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2299 In Stock |
|
$6.9157 / $11.5900 | Buy Now |
|
DISTI #
584-LTC3113IDHDTRPBF
|
Mouser Electronics | Switching Voltage Regulators 3A L N Buck-Boost DC/DC Conv RoHS: Compliant | 4113 |
|
$6.3500 / $12.9700 | Buy Now |
|
|
Analog Devices Inc | 3A L N Buck-Boost DC/DC Conv Min Qty: 1 Package Multiple: 2500 | 2960 |
|
$5.1900 / $12.9700 | Buy Now |
|
DISTI #
LTC3113IDHDTRPBF
|
TME | PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.8÷5.5VDC, DFN16 Min Qty: 2500 | 0 |
|
$6.5300 | RFQ |
|
|
Ameya Holding Limited | IC REG BUCK BOOST ADJ 3A 16DFN | 3448 |
|
RFQ | |
|
DISTI #
LTC3113IDHDTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.7000 / $6.9700 | Buy Now |
US Tariff Estimator: LTC3113IDHD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3113IDHD#TRPBF
LTC3113IDHD#TRPBF Part Data Attributes
|
|
LTC3113IDHD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3113IDHD#TRPBF
Analog Devices Inc
Switching Regulator, Voltage-mode, 16A, 2000kHz Switching Freq-Max, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc16,.16,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1707 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 1.8 To 5.5 V | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.8 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | R-PDSO-N16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 16 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 1.8 V | |
| Output Voltage-Nom | 3.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC16,.16,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 2000 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 4 Mm |
Alternate Parts for LTC3113IDHD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3113IDHD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3113IDHD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3113EDHD#TRPBF | Analog Devices Inc | $5.1660 | Switching Regulator, Voltage-mode, 16A, 2000kHz Switching Freq-Max, CMOS, PDSO16 | LTC3113IDHD#TRPBF vs LTC3113EDHD#TRPBF |
LTC3113IDHD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating above the peak current of the converter, and a DC resistance that minimizes losses.
-
For optimal performance, keep the power components (inductor, capacitors, and IC) close together, and use a solid ground plane to reduce noise and EMI. Keep the feedback trace away from the inductor and use a shielded cable for the feedback connection.
-
The output voltage of the LTC3113 can be adjusted by changing the resistor divider ratio of the feedback network (R1 and R2). Use the formula: VOUT = 0.8V x (1 + R2/R1) to calculate the desired output voltage.
-
The maximum ambient temperature range for the LTC3113 is -40°C to 125°C, but the device's performance and reliability may degrade above 85°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.