-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3114EDHC-1#PBF-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 1A 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1046 In Stock |
|
$6.4357 / $11.3500 | Buy Now |
DISTI #
584-LTC3114EDHC-1PBF
|
Mouser Electronics | Switching Voltage Regulators 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current RoHS: Compliant | 1938 |
|
$6.4300 / $11.3500 | Buy Now |
|
Analog Devices Inc | 40V, 1A Sync Buck-Boost DC/DC Min Qty: 1 Package Multiple: 73 | 648 |
|
$4.7200 / $11.3500 | Buy Now |
DISTI #
LTC3114EDHC-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.2÷40VDC, Uout: 2.7÷40VDC, 1A, Ch: 1 Min Qty: 1 | 0 |
|
$6.7800 / $10.2000 | RFQ |
|
Ameya Holding Limited | IC REG BCK BST ADJ 1A SYNC 16DFN | 648 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3114EDHC-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3114EDHC-1#PBF
Analog Devices Inc
40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 2.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3114EDHC-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3114EDHC-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3114EDHC-1#TRPBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114EDHC-1#PBF vs LTC3114EDHC-1#TRPBF |
LTC3114HDHC-1#TRPBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114EDHC-1#PBF vs LTC3114HDHC-1#TRPBF |
LTC3114IDHC-1#WPBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114EDHC-1#PBF vs LTC3114IDHC-1#WPBF |
LTC3114HDHC-1#PBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114EDHC-1#PBF vs LTC3114HDHC-1#PBF |
LTC3114MPDHC-1#PBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114EDHC-1#PBF vs LTC3114MPDHC-1#PBF |