Part Details for LTC3114HFE-1#TRPBF by Analog Devices Inc
Overview of LTC3114HFE-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3114HFE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3114HFE-1#TRPBFTR-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 1A 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0975 | Buy Now |
DISTI #
584-C3114HFE-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators 40V, 1A Sync Buck-Boost DC/DC Conv w/ Pr RoHS: Compliant | 0 |
|
$7.0900 | Order Now |
|
Analog Devices Inc | 40V, 1A Sync Buck-Boost DC/DC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.4900 / $7.7400 | Buy Now |
DISTI #
LTC3114HFE-1TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.0900 / $7.3600 | Buy Now |
|
Chip1Cloud | IC REG BCK BST ADJ 1A 16TSSOP / Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 1330 |
|
RFQ |
Part Details for LTC3114HFE-1#TRPBF
LTC3114HFE-1#TRPBF CAD Models
LTC3114HFE-1#TRPBF Part Data Attributes
|
LTC3114HFE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3114HFE-1#TRPBF
Analog Devices Inc
40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 2.3 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 2.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for LTC3114HFE-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3114HFE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3114HFE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3114IFE-1#TRPBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114HFE-1#TRPBF vs LTC3114IFE-1#TRPBF |
LTC3114IFE-1#PBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114HFE-1#TRPBF vs LTC3114IFE-1#PBF |
LTC3114EFE-1#PBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114HFE-1#TRPBF vs LTC3114EFE-1#PBF |
LTC3114MPFE-1#TRPBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114HFE-1#TRPBF vs LTC3114MPFE-1#TRPBF |
LTC3114HFE-1#PBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114HFE-1#TRPBF vs LTC3114HFE-1#PBF |
LTC3114MPFE-1#PBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114HFE-1#TRPBF vs LTC3114MPFE-1#PBF |