-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18V, 5A Synchronous Buck-Boost DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3119EUFD#TRPBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119EUFD#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2813
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 2Mhz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:2.5V, Input Voltage Max:18V, Max Output Current:5A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC3119EUFD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$10.1500 | Buy Now |
DISTI #
505-LTC3119EUFD#PBF-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 5A 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
845 In Stock |
|
$10.6125 / $20.2200 | Buy Now |
DISTI #
584-LTC3119EUFD#PBF
|
Mouser Electronics | Switching Voltage Regulators 18V, 5A Sync Buck-Boost DC/DC Conv RoHS: Compliant | 1065 |
|
$10.6100 / $18.8400 | Buy Now |
|
Analog Devices Inc | 18V, 5A Sync Buck-Boost DC/DC Package Multiple: 73 | 607 |
|
$8.4900 / $20.2200 | Buy Now |
DISTI #
LTC3119EUFD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 73 | 0 |
|
$10.9700 / $12.7400 | Buy Now |
DISTI #
SMC-LTC3119EUFD#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 21+ | 3287 |
|
RFQ | |
DISTI #
C1S424500831368
|
Chip1Stop | Conv DC-DC 2.5V to 18V Step Down/Step Up Single-Out 0.8V to 18V 5A 28-Pin QFN EP Tube RoHS: Compliant pbFree: Yes Container: Tube | 73 |
|
$11.3000 / $14.0000 | Buy Now |
DISTI #
C1S103101419998
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes | 12 |
|
$12.7280 / $14.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3119EUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3119EUFD#PBF
Analog Devices Inc
18V, 5A Synchronous Buck-Boost DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUPUT MODE FROM 0.8 TO 18 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3119EUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3119EUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3119EUFD#TRPBF | 18V, 5A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3119EUFD#PBF vs LTC3119EUFD#TRPBF |
LTC3119IUFD#PBF | 18V, 5A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3119EUFD#PBF vs LTC3119IUFD#PBF |