Filter Your Search
1 - 2 of 2 results
|
LTC3119EUFD#PBF
Linear Technology
|
$6.9781 | Yes | Transferred | 12 V | 5 V | 18 V | 2.5 V | YES | BUCK-BOOST | 2 MHz | ADJUSTABLE OUPUT MODE FROM 0.8 TO 18 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N28 | e3 | 85 °C | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-28 | 28 | UFD | compliant | 2016-10-25 | ||||||
|
LTC3119EUFD#PBF
Analog Devices Inc
|
$11.5289 | No | Yes | Active | 12 V | 5 V | 18 V | 2.5 V | YES | BUCK-BOOST | 2 MHz | ADJUSTABLE OUPUT MODE FROM 0.8 TO 18 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N28 | e3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | 05-08-1712 | compliant | Analog Devices |