Part Details for LTC3124EDHC#TRPBF by Analog Devices Inc
Overview of LTC3124EDHC#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3124EDHC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3124EDHC#TRPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 2.5A 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3908 In Stock |
|
$5.1338 / $9.4000 | Buy Now |
DISTI #
584-LTC3124EDHCTRPBF
|
Mouser Electronics | Switching Voltage Regulators 15V, 5A 2-PhSync Boost DC/DC Conv w/ Out RoHS: Compliant | 1129 |
|
$5.1300 / $9.4000 | Buy Now |
|
Analog Devices Inc | 15V, 5A 2-PhSync Boost DC/DC C Min Qty: 1 Package Multiple: 2500 | 3282 |
|
$5.1338 / $9.4000 | Buy Now |
DISTI #
LTC3124EDHCTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.0500 / $5.2400 | Buy Now |
Part Details for LTC3124EDHC#TRPBF
LTC3124EDHC#TRPBF CAD Models
LTC3124EDHC#TRPBF Part Data Attributes:
|
LTC3124EDHC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3124EDHC#TRPBF
Analog Devices Inc
15V, 5A 2-Phase Synchronous Step-Up DC/DC Converter with Output Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 2.5 VOLT TO 15 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1170 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3124EDHC#TRPBF
This table gives cross-reference parts and alternative options found for LTC3124EDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3124EDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3124IDHC#TRPBF | 15V, 5A 2-Phase Synchronous Step-Up DC/DC Converter with Output Disconnect | Analog Devices Inc | LTC3124EDHC#TRPBF vs LTC3124IDHC#TRPBF |
LTC3124EDHC#PBF | 15V, 5A 2-Phase Synchronous Step-Up DC/DC Converter with Output Disconnect | Analog Devices Inc | LTC3124EDHC#TRPBF vs LTC3124EDHC#PBF |
LTC3124IDHC#PBF | 15V, 5A 2-Phase Synchronous Step-Up DC/DC Converter with Output Disconnect | Analog Devices Inc | LTC3124EDHC#TRPBF vs LTC3124IDHC#PBF |