Part Details for LTC3127EDD#TRPBF by Analog Devices Inc
Results Overview of LTC3127EDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3127EDD#TRPBF Information
LTC3127EDD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3127EDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2824
|
Newark | Dc/Dc Conv, Buck-Boost, 1.35Mhz, 85Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Max Output Current:1A, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC3127EDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 694 |
|
$4.5700 / $10.0400 | Buy Now |
|
DISTI #
LTC3127EDD#TRPBFCT-ND
|
DigiKey | IC DCDC CONV BUCK BOOST 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3485 In Stock |
|
$4.7491 / $8.1900 | Buy Now |
|
DISTI #
584-LTC3127EDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1A Buck-Boost DC/DC Conv w/ Progmable In RoHS: Compliant | 2844 |
|
$4.4200 / $9.7500 | Buy Now |
|
|
Analog Devices Inc | 1A Buck-Boost DC/DC Conv w/ Pr Min Qty: 1 Package Multiple: 2500 | 709 |
|
$3.5400 / $9.7500 | Buy Now |
|
DISTI #
LTC3127EDDTRPBF
|
TME | PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.8÷5.25VDC, DFN10 Min Qty: 2500 | 0 |
|
$4.4700 | RFQ |
|
DISTI #
LTC3127EDDTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
US Tariff Estimator: LTC3127EDD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3127EDD#TRPBF
LTC3127EDD#TRPBF Part Data Attributes
|
|
LTC3127EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3127EDD#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 1A, 1700kHz Switching Freq-Max, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 1.8 To 5.25v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.8 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1 A | |
| Output Voltage-Max | 5.25 V | |
| Output Voltage-Min | 1.8 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 1700 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC3127EDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating above the peak current of the converter, and a DC resistance that minimizes losses.
-
To minimize noise and EMI, keep the power stage components (L, C, and switches) close together, use a solid ground plane, and keep the feedback trace away from the power stage. Also, use a shielded inductor and consider adding a common-mode choke to reduce EMI.
-
The output voltage of the LTC3127 can be adjusted by changing the resistor divider ratio of the feedback network (RFBT and RFB). Use the formula VOUT = 0.8V x (1 + RFBT/RFB) to calculate the desired resistor values.
-
The maximum ambient temperature range for the LTC3127 is -40°C to 125°C, but the device's performance and reliability may degrade at extreme temperatures. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.