Part Details for LTC3130EUDC#TRPBF by Linear Technology
Overview of LTC3130EUDC#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3130EUDC-1#TRPBF | Analog Devices | 25V, 600mA Buck-Boost DC/DC Co | |
LTC3130EUDC#TRPBF | Analog Devices | 25V, 600mA Buck-Boost DC/DC Co | |
LTC3130EUDC#PBF | Analog Devices | 25V, 600mA Buck-Boost DC/DC Co |
Part Details for LTC3130EUDC#TRPBF
LTC3130EUDC#TRPBF CAD Models
LTC3130EUDC#TRPBF Part Data Attributes
|
LTC3130EUDC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3130EUDC#TRPBF
Linear Technology
LTC3130 - 25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | UDC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-08-04 | |
Additional Feature | ADJ OUTPUT VOLTAGE= 1V TO 25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 0.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |