Part Details for LTC3225EDDB#TRPBF by Analog Devices Inc
Results Overview of LTC3225EDDB#TRPBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3225EDDB#TRPBF Information
LTC3225EDDB#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3225EDDB#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2856
|
Newark | Supercapacitor Charger, 4.8/5.3Vout, Dfn, Ic Function:Supercapacitor Charger, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V, Ic Package Type:Dfn-Ep, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3225EDDB#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 929 |
|
$3.3300 / $7.8900 | Buy Now |
|
DISTI #
LTC3225EDDB#TRPBFCT-ND
|
DigiKey | IC SUPERCAP CHARGER 150MA 10DFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7454 In Stock |
|
$3.3250 / $7.8900 | Buy Now |
|
DISTI #
584-LTC3225EDDBTRPBF
|
Mouser Electronics | Power Management Specialized - PMIC 150mA Supercap Chr RoHS: Compliant | 1495 |
|
$3.3200 / $7.8900 | Buy Now |
|
DISTI #
V72:2272_06469018
|
Arrow Electronics | Super Capacitor Charger 10-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2120 Container: Cut Strips | Americas - 1449 |
|
$3.4110 / $4.2080 | Buy Now |
|
|
Analog Devices Inc | 150mA Supercap Chr Min Qty: 1 Package Multiple: 2500 | 18991 |
|
$2.6600 / $7.8900 | Buy Now |
|
DISTI #
35216164
|
Verical | Super Capacitor Charger 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 27500 |
|
$3.2900 | Buy Now |
|
DISTI #
V72:2272_06469018
|
Arrow Electronics | Super Capacitor Charger 10-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2120 Container: Cut Strips | Americas - 1449 |
|
$3.4110 / $4.2080 | Buy Now |
|
DISTI #
35216164
|
Verical | Super Capacitor Charger 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 27500 |
|
$3.2900 | Buy Now |
|
DISTI #
V72:2272_06469018
|
Arrow Electronics | Super Capacitor Charger 10-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2120 Container: Cut Strips | Americas - 1449 |
|
$3.4110 / $4.2080 | Buy Now |
|
DISTI #
LTC3225EDDBTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4400 / $3.5700 | Buy Now |
US Tariff Estimator: LTC3225EDDB#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3225EDDB#TRPBF
LTC3225EDDB#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3225EDDB#TRPBF Part Data Attributes
|
|
LTC3225EDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3225EDDB#TRPBF
Analog Devices Inc
150mA Supercapacitor Charger
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1722 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Converter | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.8 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.175 A | |
| Output Voltage-Max | 4.9 V | |
| Output Voltage-Min | 4.7 V | |
| Output Voltage-Nom | 4.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 1500 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LTC3225EDDB#TRPBF
This table gives cross-reference parts and alternative options found for LTC3225EDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3225EDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3225EDDB#TRMPBF | Analog Devices Inc | $3.8236 | 150mA Supercapacitor Charger | LTC3225EDDB#TRPBF vs LTC3225EDDB#TRMPBF |
| LTC3225EDDB-1#TRPBF | Analog Devices Inc | Check for Price | 150mA Supercapacitor Charger | LTC3225EDDB#TRPBF vs LTC3225EDDB-1#TRPBF |
| LTC3225EDDB#TRMPBF | Linear Technology | Check for Price | LTC3225 - 150mA Supercapacitor Charger; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3225EDDB#TRPBF vs LTC3225EDDB#TRMPBF |
| LTC3225EDDB-1#TRPBF | Linear Technology | Check for Price | LTC3225 - 150mA Supercapacitor Charger; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3225EDDB#TRPBF vs LTC3225EDDB-1#TRPBF |
| LTC3225EDDB-1#TRMPBF | Linear Technology | Check for Price | LTC3225 - 150mA Supercapacitor Charger; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3225EDDB#TRPBF vs LTC3225EDDB-1#TRMPBF |
LTC3225EDDB#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR ceramic capacitor for the output filter capacitor.
-
The maximum output current that the LTC3225 can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and to prevent overheating.
-
The output voltage can be adjusted by using a resistive divider network between the VOUT pin and the GND pin. The ratio of the resistors determines the output voltage.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.