Part Details for LTC3226IUD#TRPBF by Analog Devices Inc
Results Overview of LTC3226IUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3226IUD#TRPBF Information
LTC3226IUD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3226IUD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3226IUD#TRPBF-ND
|
DigiKey | IC 2CELL SUPERCAP CHARGE 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9334 | Buy Now |
|
DISTI #
584-LTC3226IUD#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC 2-Cell Supercap Chr w/ Backup PwrPath Cn RoHS: Compliant | 0 |
|
$4.6000 | Order Now |
|
|
Analog Devices Inc | 2-Cell Supercap Chr w/ Backup Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.6800 / $5.1700 | Buy Now |
|
DISTI #
LTC3226IUDTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7500 / $4.9400 | Buy Now |
|
|
Win Source Electronics | IC 2CELL SUPERCAP CHARGE 16QFN | 990 |
|
$7.2727 / $10.9090 | Buy Now |
US Tariff Estimator: LTC3226IUD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3226IUD#TRPBF
LTC3226IUD#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3226IUD#TRPBF Part Data Attributes
|
|
LTC3226IUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3226IUD#TRPBF
Analog Devices Inc
Switched Capacitor Regulator, 1050kHz Switching Freq-Max, CMOS, PQCC16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1691 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler | |
| Switching Frequency-Max | 1050 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC3226IUD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3226 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. Also, check that the feedback resistors are of the correct value and are not too close to the device's noise-sensitive pins.
-
The LTC3226 is rated for operation from -40°C to 125°C ambient temperature range. However, the device's performance and reliability may degrade at extreme temperatures, so it's recommended to operate within a narrower range (e.g., 0°C to 85°C) for optimal performance.
-
The LTC3226 is designed to operate with an input voltage range of 2.5V to 5.5V. While it may be possible to operate the device outside of this range, it's not recommended as it may affect the device's performance, stability, and reliability. If a different input voltage range is required, consider using a different device or consulting with Analog Devices' support team.
-
To troubleshoot issues with the LTC3226, start by checking the input voltage, output voltage, and feedback voltage using an oscilloscope. Verify that the component values and PCB layout match the recommended design. Check for noise sources, such as switching regulators or high-frequency signals, that may be affecting the device's performance. Consult the datasheet and application notes for troubleshooting guidelines and contact Analog Devices' support team if necessary.