Part Details for LTC3250ES6-1.5#TRPBF by Analog Devices Inc
Results Overview of LTC3250ES6-1.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3250ES6-1.5#TRPBF Information
LTC3250ES6-1.5#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3250ES6-1.5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3250ES6-1.5#TRPBF-ND
|
DigiKey | IC REG CHARGE PUMP 1.5V TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3125 | Buy Now |
|
DISTI #
584-C3250ES6-1.5TPF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, L N, Inductorless Buck DC/DC Con RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
|
Analog Devices Inc | Hi Eff, L N, Inductorless Buck Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$1.8500 / $2.7400 | Buy Now |
|
DISTI #
91471373
|
Verical | Charge Pump STPDN 1.5V 250mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$2.2882 | Buy Now |
|
DISTI #
91471373
|
Verical | Charge Pump STPDN 1.5V 250mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$2.2882 | Buy Now |
|
DISTI #
LTC3250ES61.5TR
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3900 / $2.4800 | Buy Now |
|
DISTI #
91471373
|
Verical | Charge Pump STPDN 1.5V 250mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$2.2882 | Buy Now |
|
|
Vyrian | Peripheral ICs | 5593 |
|
RFQ |
US Tariff Estimator: LTC3250ES6-1.5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3250ES6-1.5#TRPBF
LTC3250ES6-1.5#TRPBF Part Data Attributes
|
|
LTC3250ES6-1.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3250ES6-1.5#TRPBF
Analog Devices Inc
Switched Capacitor Regulator, 0.35A, 1800kHz Switching Freq-Max, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lssop, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.35 A | |
| Output Voltage-Max | 1.56 V | |
| Output Voltage-Min | 1.44 V | |
| Output Voltage-Nom | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.06 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 1800 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LTC3250ES6-1.5#TRPBF
This table gives cross-reference parts and alternative options found for LTC3250ES6-1.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3250ES6-1.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3250ES6-1.5#TRPBF | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.35A, 1800kHz Switching Freq-Max, CMOS, PDSO6 | LTC3250ES6-1.5#TRPBF vs LTC3250ES6-1.5#TRPBF |
| LTC3250ES6-1.5#TR | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.35A, 1800kHz Switching Freq-Max, CMOS, PDSO6 | LTC3250ES6-1.5#TRPBF vs LTC3250ES6-1.5#TR |