Part Details for LTC3252EDE by Analog Devices Inc
Overview of LTC3252EDE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC3252EDE
LTC3252EDE CAD Models
LTC3252EDE Part Data Attributes:
|
LTC3252EDE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3252EDE
Analog Devices Inc
Switched Capacitor Regulator, 2000kHz Switching Freq-Max, PDSO12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3252EDE
This table gives cross-reference parts and alternative options found for LTC3252EDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3252EDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3252EDE#PBF | Dual, Low Noise, Inductorless Step-Down DC/DC Converter | Analog Devices Inc | LTC3252EDE vs LTC3252EDE#PBF |
LTC3252EDE#PBF | LTC3252 - Dual, Low Noise, Inductorless Step-Down DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3252EDE vs LTC3252EDE#PBF |
LTC3252EDE | LTC3252 - Dual, Low Noise, Inductorless Step-Down DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3252EDE vs LTC3252EDE |