Part Details for LTC3252EDE#PBF by Linear Technology
Overview of LTC3252EDE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3252EDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC3252EDE#PBF-ND
|
DigiKey | IC REG CHG PUMP ADJ DL 12DFN Min Qty: 74 Container: Bulk MARKETPLACE PRODUCT |
2184 In Stock |
|
$4.1100 | Buy Now |
|
Rochester Electronics | LTC3252 - Dual, Low Noise, Inductorless Step-Down DC/DC Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2184 |
|
$3.5200 / $4.1400 | Buy Now |
Part Details for LTC3252EDE#PBF
LTC3252EDE#PBF CAD Models
LTC3252EDE#PBF Part Data Attributes:
|
LTC3252EDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3252EDE#PBF
Linear Technology
LTC3252 - Dual, Low Noise, Inductorless Step-Down DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, EXPOSED PAD, PLASTIC, MO-229, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 1.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3252EDE#PBF
This table gives cross-reference parts and alternative options found for LTC3252EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3252EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3252EDE | Switched Capacitor Regulator, 2000kHz Switching Freq-Max, PDSO12 | Analog Devices Inc | LTC3252EDE#PBF vs LTC3252EDE |
LTC3252EDE#PBF | Dual, Low Noise, Inductorless Step-Down DC/DC Converter | Analog Devices Inc | LTC3252EDE#PBF vs LTC3252EDE#PBF |
LTC3252EDE | LTC3252 - Dual, Low Noise, Inductorless Step-Down DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3252EDE#PBF vs LTC3252EDE |