Part Details for LTC3255IMSE#PBF by Analog Devices Inc
Results Overview of LTC3255IMSE#PBF by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3255IMSE#PBF Information
LTC3255IMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3255IMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2306
|
Newark | Dc-Dc Charge Pump, Buck, 125Deg C Rohs Compliant: Yes |Analog Devices LTC3255IMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0500 / $9.1900 | Buy Now |
|
DISTI #
LTC3255IMSE#PBF-ND
|
DigiKey | IC REG CHRG PUMP ADJ 50MA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
51 In Stock |
|
$4.3368 / $7.3500 | Buy Now |
|
DISTI #
584-LTC3255IMSE#PBF
|
Mouser Electronics | Switching Controllers Wide VIN Rng Fault Protected 50mA Buck C RoHS: Compliant | 96 |
|
$3.9200 / $8.9200 | Buy Now |
|
DISTI #
V36:1790_06469070
|
Arrow Electronics | Charge Pump STPDN 2.4V to 12.5V 50mA 10-Pin MSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1611 | Americas - 31 |
|
$3.8060 / $4.3160 | Buy Now |
|
|
Analog Devices Inc | Wide VIN Rng Fault Protected 5 Package Multiple: 50 | 2911 |
|
$3.1400 / $8.9200 | Buy Now |
|
DISTI #
35212062
|
Verical | Charge Pump STPDN 2.4V to 12.5V 50mA 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 2850 |
|
$3.8837 | Buy Now |
|
DISTI #
33155323
|
Verical | Charge Pump STPDN 2.4V to 12.5V 50mA 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 31 Package Multiple: 31 Date Code: 1611 | Americas - 31 |
|
$3.8060 / $4.3160 | Buy Now |
|
|
Rochester Electronics | Switched Capacitor Regulator, 0.05A, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 128 |
|
$3.3000 / $4.1300 | Buy Now |
|
DISTI #
V36:1790_06469070
|
Arrow Electronics | Charge Pump STPDN 2.4V to 12.5V 50mA 10-Pin MSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1611 | Americas - 31 |
|
$3.8060 / $4.3160 | Buy Now |
|
DISTI #
35212062
|
Verical | Charge Pump STPDN 2.4V to 12.5V 50mA 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 2850 |
|
$3.8837 | Buy Now |
US Tariff Estimator: LTC3255IMSE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3255IMSE#PBF
LTC3255IMSE#PBF Part Data Attributes
|
|
LTC3255IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3255IMSE#PBF
Analog Devices Inc
Switched Capacitor Regulator, Voltage-mode, 0.05A, 500kHz Switching Freq-Max, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1664 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 2.4v To 12.5v | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 48 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.05 A | |
| Output Voltage-Max | 12.5 V | |
| Output Voltage-Min | 2.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 500 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC3255IMSE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3255 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device's compensation pin (COMP) should be properly connected to a capacitor and resistor network as specified in the datasheet.
-
The maximum input voltage that the LTC3255 can handle is 38V. However, it's recommended to operate the device within the specified input voltage range of 3.5V to 36V for optimal performance and reliability.
-
The LTC3255 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and input voltage at high temperatures to ensure reliable operation.
-
To troubleshoot issues with the LTC3255, start by checking the input voltage, output voltage, and output current. Verify that the device is properly connected and that the input and output capacitors are of good quality. Use an oscilloscope to check for oscillations or noise on the output. Also, check the device's thermal performance by measuring the junction temperature and ensuring that the device is properly heatsinked.