Part Details for LTC3261HMSE#PBF by Linear Technology
Results Overview of LTC3261HMSE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3261HMSE#PBF Information
LTC3261HMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3261HMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Switched Capacitor Regulator, 0.1A, 550kHz Switching Freq-Max, CMOS, PDSO12 RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$4.5700 / $5.7100 | Buy Now |
US Tariff Estimator: LTC3261HMSE#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3261HMSE#PBF
LTC3261HMSE#PBF Part Data Attributes
|
|
LTC3261HMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3261HMSE#PBF
Linear Technology
Switched Capacitor Regulator, 0.1A, 550kHz Switching Freq-Max, CMOS, PDSO12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Htssop, Tssop12,.19 | |
| Pin Count | 12 | |
| Manufacturer Package Code | MSE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At -11.28v | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 32 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Nom | -12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP12,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 550 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC3261HMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 5.5V, as specified in the Absolute Maximum Ratings section of the datasheet. Exceeding this voltage can damage the device.
-
To ensure the device is in a low-power state during shutdown, make sure the SHDN pin is pulled low and the VIN pin is decoupled from the input voltage source. This will minimize power consumption during shutdown.
-
The recommended layout and placement for the external components can be found in the Layout Considerations section of the datasheet. It is essential to follow these guidelines to ensure proper operation and minimize noise and EMI.
-
The output voltage ripple and noise can be calculated using the equations provided in the datasheet. The output voltage ripple is primarily determined by the output capacitor value, ESR, and the switching frequency. Noise is primarily determined by the switching frequency, output capacitor value, and the PCB layout.
-
The maximum output current that can be delivered by the device is 1.5A, as specified in the Electrical Characteristics section of the datasheet. Exceeding this current can cause the device to overheat or fail.