Part Details for LTC3311HV#PBF by Analog Devices Inc
Overview of LTC3311HV#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LTC3311HV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2909
|
Newark | Dc/Dc Pol Conv, Sync Buck, 5Mhz, Dc/Dc Converter Type:Module, Input Voltage Min:2.25V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lqfn-Ep, No. Of Pins:18Pins, Output Current:12.5A, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3311HV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 624 |
|
$8.2400 / $11.5200 | Buy Now |
DISTI #
505-LTC3311HV#PBF-ND
|
DigiKey | IC REG BUCK ADJ 12.5A 18LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
614 In Stock |
|
$5.7625 / $7.7900 | Buy Now |
DISTI #
584-LTC3311HV#PBF
|
Mouser Electronics | Switching Voltage Regulators 12.5A, 5.5V Synchr SS1 Buck Regulator RoHS: Compliant | 1282 |
|
$6.8000 / $11.3700 | Buy Now |
|
Analog Devices Inc | 12.5A, 5.5V Synchr SS1 Buck Re Min Qty: 1 Package Multiple: 624 | 2619 |
|
$4.6100 / $11.0800 | Buy Now |
DISTI #
62184796
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 12.5A 18-Pin LQFN EP Tray RoHS: Compliant Min Qty: 624 Package Multiple: 624 | Americas - 2496 |
|
$6.5857 | Buy Now |
DISTI #
LTC3311HV#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 624 | 0 |
|
$5.9600 / $6.3500 | Buy Now |
Part Details for LTC3311HV#PBF
LTC3311HV#PBF CAD Models
LTC3311HV#PBF Part Data Attributes
|
LTC3311HV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3311HV#PBF
Analog Devices Inc
LTC3311HV#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1548 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N18 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 21 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC18,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3311HV#PBF
This table gives cross-reference parts and alternative options found for LTC3311HV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3311HV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3311JV#PBF | LTC3311JV#PBF | Analog Devices Inc | LTC3311HV#PBF vs LTC3311JV#PBF |
LTC3311HV#TRMPBF | LTC3311HV#TRMPBF | Analog Devices Inc | LTC3311HV#PBF vs LTC3311HV#TRMPBF |
LTC3311HV#WTRPBF | LTC3311HV#WTRPBF | Analog Devices Inc | LTC3311HV#PBF vs LTC3311HV#WTRPBF |
LTC3311HV#TRPBF | LTC3311HV#TRPBF | Analog Devices Inc | LTC3311HV#PBF vs LTC3311HV#TRPBF |
LTC3311JV#TRMPBF | LTC3311JV#TRMPBF | Analog Devices Inc | LTC3311HV#PBF vs LTC3311JV#TRMPBF |
LTC3311JV#TRPBF | LTC3311JV#TRPBF | Analog Devices Inc | LTC3311HV#PBF vs LTC3311JV#TRPBF |