Part Details for LTC3311JV#TRMPBF by Analog Devices Inc
Overview of LTC3311JV#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LTC3311JV#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3311JV#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 12.5A 18LQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
270 In Stock |
|
$6.0267 / $10.6200 | Buy Now |
DISTI #
584-LTC3311JV#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 12.5A, 5.5V Synchr SS1 Buck Regulator RoHS: Compliant | 1496 |
|
$6.5200 / $10.9100 | Buy Now |
|
Analog Devices Inc | 12.5A, 5.5V Synchr SS1 Buck Re Min Qty: 1 Package Multiple: 500 | 554 |
|
$6.0267 / $10.6200 | Buy Now |
DISTI #
68412323
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 12.5A 18-Pin LQFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$6.3143 | Buy Now |
DISTI #
LTC3311JVTRMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$5.7000 / $6.0900 | Buy Now |
Part Details for LTC3311JV#TRMPBF
LTC3311JV#TRMPBF CAD Models
LTC3311JV#TRMPBF Part Data Attributes:
|
LTC3311JV#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3311JV#TRMPBF
Analog Devices Inc
LTC3311JV#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1548 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N18 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 21 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC18,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3311JV#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3311JV#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3311JV#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3311HV#WTRPBF | LTC3311HV#WTRPBF | Analog Devices Inc | LTC3311JV#TRMPBF vs LTC3311HV#WTRPBF |
LTC3311HV#PBF | LTC3311HV#PBF | Analog Devices Inc | LTC3311JV#TRMPBF vs LTC3311HV#PBF |
LTC3311JV#TRPBF | LTC3311JV#TRPBF | Analog Devices Inc | LTC3311JV#TRMPBF vs LTC3311JV#TRPBF |
LTC3311HV#WPBF | LTC3311HV#WPBF | Analog Devices Inc | LTC3311JV#TRMPBF vs LTC3311HV#WPBF |
LTC3311HV#TRPBF | LTC3311HV#TRPBF | Analog Devices Inc | LTC3311JV#TRMPBF vs LTC3311HV#TRPBF |
LTC3311JV#WTRPBF | LTC3311JV#WTRPBF | Analog Devices Inc | LTC3311JV#TRMPBF vs LTC3311JV#WTRPBF |
LTC3311HV#TRMPBF | LTC3311HV#TRMPBF | Analog Devices Inc | LTC3311JV#TRMPBF vs LTC3311HV#TRMPBF |
LTC3311HV#WTRMPBF | LTC3311HV#WTRMPBF | Analog Devices Inc | LTC3311JV#TRMPBF vs LTC3311HV#WTRMPBF |
LTC3311JV#WTRMPBF | LTC3311JV#WTRMPBF | Analog Devices Inc | LTC3311JV#TRMPBF vs LTC3311JV#WTRMPBF |