Part Details for LTC3313JV#WPBF by Analog Devices Inc
Results Overview of LTC3313JV#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3313JV#WPBF Information
LTC3313JV#WPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3313JV#WPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 5V 15A Synchronous Step-Down S Package Multiple: 624 | 3744 |
|
$4.9600 / $7.6800 | Buy Now |
US Tariff Estimator: LTC3313JV#WPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3313JV#WPBF
LTC3313JV#WPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3313JV#WPBF Part Data Attributes
|
|
LTC3313JV#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3313JV#WPBF
Analog Devices Inc
Switching Regulator, Current-mode, 15A, 5000kHz Switching Freq-Max, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | LGA/CASON/CH ARRY SO NO LD | |
| Package Description | Hqccn, Lcc18,.12sq,20 | |
| Pin Count | 18 | |
| Manufacturer Package Code | LGA/CASON/CH ARRY SO NO LD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2023-01-18 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Silent Switcher | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.25 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | S-XQCC-N18 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 15 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.5 V | |
| Package Body Material | Unspecified | |
| Package Code | HQCCN | |
| Package Equivalence Code | LCC18,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.05 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 5000 Khz | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3 Mm |