Datasheets
LTC3351IUFF#PBF by:
Analog Devices Inc

Switching Controller, Voltage-mode, 510kHz Switching Freq-Max, CMOS, PQCC44

Part Details for LTC3351IUFF#PBF by Analog Devices Inc

Results Overview of LTC3351IUFF#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

LTC3351IUFF#PBF Information

LTC3351IUFF#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LTC3351IUFF#PBF

Part # Distributor Description Stock Price Buy
DISTI # 50AK2935
Newark Hot-Swap Ctrl, -40 To 125Deg C, Qfn-44, No. Of Channels:-, Supply Voltage Min:4.5V, Supply Voltage Max:35V, Ic Case/Package:Qfn, No. Of Pins:44Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3351IUFF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 36
  • 1 $15.4600
  • 10 $10.8700
  • 25 $9.2500
  • 50 $8.7700
  • 100 $8.6100
  • 250 $8.4600
$8.4600 / $15.4600 Buy Now
DISTI # 505-LTC3351IUFF#PBF-ND
DigiKey HOT SWAPPABLE HIGH CURRENT SUPER Min Qty: 1 Lead time: 23 Weeks Container: Tube 1232
In Stock
  • 1 $16.2500
  • 10 $12.8810
  • 52 $11.5069
  • 104 $11.0939
  • 260 $10.6580
  • 520 $10.3953
$10.3953 / $16.2500 Buy Now
DISTI # 584-LTC3351IUFFPBF
Mouser Electronics Hot Swap Voltage Controllers ot Swappable Supercap Chr, Backup Cntr RoHS: Compliant 317
  • 1 $17.1800
  • 10 $12.0800
  • 25 $9.8900
  • 104 $9.4000
$9.4000 / $17.1800 Buy Now
Analog Devices Inc ot Swappable Supercap Chr, Bac Package Multiple: 52 299
  • 1 $17.1800
  • 10 $12.0790
  • 1,000 $7.5200
$7.5200 / $17.1800 Buy Now
DISTI # 63444494
Verical Controller 4.5V to 35V 44-Pin QFN EP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2215 Americas - 5
  • 5 $8.2900
$8.2900 Buy Now
DISTI # 63444494
Verical Controller 4.5V to 35V 44-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2215 Americas - 5
  • 5 $8.2900
$8.2900 Buy Now
DISTI # LTC3351IUFF#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 0
  • 52 $11.2800
  • 100 $10.6500
  • 500 $10.3600
  • 1,000 $10.0900
  • 5,000 $9.7100
$9.7100 / $11.2800 Buy Now
DISTI # 63444494
Verical Controller 4.5V to 35V 44-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2215 Americas - 5
  • 5 $8.2900
$8.2900 Buy Now

US Tariff Estimator: LTC3351IUFF#PBF by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LTC3351IUFF#PBF
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LTC3351IUFF#PBF

LTC3351IUFF#PBF CAD Models

LTC3351IUFF#PBF Part Data Attributes

LTC3351IUFF#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC3351IUFF#PBF Analog Devices Inc Switching Controller, Voltage-mode, 510kHz Switching Freq-Max, CMOS, PQCC44
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Package Description Qfn-44
Pin Count 44
Manufacturer Package Code 05-08-1500
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type Switching Controller
Control Mode Voltage-Mode
Input Voltage-Max 35 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PQCC-N44
JESD-609 Code e3
Length 7 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code HVQCCN
Package Equivalence Code LCC44,.16X.28,16
Package Shape Rectangular
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
Seated Height-Max 0.8 Mm
Surface Mount Yes
Switcher Configuration Buck-Boost
Switching Frequency-Max 510 Khz
Technology Cmos
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form No Lead
Terminal Pitch 0.4 Mm
Terminal Position Quad
Width 4 Mm
equivalents icon

LTC3351IUFF#PBF Frequently Asked Questions (FAQ)

  • A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.

  • Choose an inductor with a high saturation current rating, low DCR, and a suitable inductance value based on the output voltage and current requirements. Consult the datasheet for specific guidelines.

  • The LTC3351 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and cooling conditions. Consult the datasheet for thermal management guidelines.

  • Yes, the LTC3351 is available in a variety of grades, including automotive and high-reliability options. Consult the datasheet or contact Analog Devices for specific information on the available grades and their qualifications.

  • Consult the datasheet for troubleshooting guidelines, and check for proper PCB layout, component selection, and thermal management. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3351IUFF#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3351IUFF#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3351IUFF#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3351IUFF#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3351IUFF#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3351IUFF#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3351IUFF#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3351IUFF#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3351IUFF#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: