Part Details for LTC3406BES5-1.2#TRM by Linear Technology
Results Overview of LTC3406BES5-1.2#TRM by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3406BES5-1.2#TRM Information
LTC3406BES5-1.2#TRM by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCJ31BR7LV153KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32QR7LV683KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32DR7LV104KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for LTC3406BES5-1.2#TRM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 8196 |
|
RFQ |
US Tariff Estimator: LTC3406BES5-1.2#TRM by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3406BES5-1.2#TRM
LTC3406BES5-1.2#TRM Part Data Attributes
|
|
LTC3406BES5-1.2#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3406BES5-1.2#TRM
Linear Technology
LTC3406B-1.2 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1800 Khz | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LTC3406BES5-1.2#TRM
This table gives cross-reference parts and alternative options found for LTC3406BES5-1.2#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3406BES5-1.2#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3406BES5-1.2#TRMPBF | Analog Devices Inc | $3.7374 | 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT | LTC3406BES5-1.2#TRM vs LTC3406BES5-1.2#TRMPBF |
| LTC3406BES5-1.2#PBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, CMOS, PDSO5 | LTC3406BES5-1.2#TRM vs LTC3406BES5-1.2#PBF |
| LTC3406BES5-1.2#TRPBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5 | LTC3406BES5-1.2#TRM vs LTC3406BES5-1.2#TRPBF |
| LTC3406BES5-1.2 | Linear Technology | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, CMOS, PDSO5 | LTC3406BES5-1.2#TRM vs LTC3406BES5-1.2 |
| LTC3406BES5-1.2#TR | Linear Technology | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5 | LTC3406BES5-1.2#TRM vs LTC3406BES5-1.2#TR |
| LTC3406BES5-1.2#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, CMOS, PDSO5 | LTC3406BES5-1.2#TRM vs LTC3406BES5-1.2#TR |
| LTC3406BES5-1.2#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, CMOS, PDSO5 | LTC3406BES5-1.2#TRM vs LTC3406BES5-1.2#TRM |
| LTC3406BES5-1.2#TRMPBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5 | LTC3406BES5-1.2#TRM vs LTC3406BES5-1.2#TRMPBF |
LTC3406BES5-1.2#TRM Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3406BES5-1.2 is 5.5V, although it's recommended to keep it below 5V for optimal performance and to prevent damage to the device.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a 10uF ceramic capacitor at the input and a 22uF ceramic capacitor at the output. Additionally, keep the feedback loop as short as possible and avoid using long traces or wires.
-
The LTC3406BES5-1.2 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curves in the datasheet to ensure reliable operation.
-
The output voltage of the LTC3406BES5-1.2 is set by the resistive divider network consisting of R1 and R2. The output voltage can be calculated using the formula: Vout = 1.2V x (1 + R2/R1).
-
The minimum ESR required for the output capacitor is 0.1 ohms, although a lower ESR is recommended for optimal performance and stability.