Part Details for LTC3406ES5#PBF by Linear Technology
Results Overview of LTC3406ES5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3406ES5#PBF Information
LTC3406ES5#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3406ES5#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,TSOP,6PIN,PLASTIC, LEAD FREE | 4 |
|
$3.5000 / $5.2500 | Buy Now |
US Tariff Estimator: LTC3406ES5#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3406ES5#PBF
LTC3406ES5#PBF Part Data Attributes
|
|
LTC3406ES5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3406ES5#PBF
Linear Technology
Switching Regulator, Current-mode, 1.25A, 1800kHz Switching Freq-Max, CMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1800 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC3406ES5#PBF
This table gives cross-reference parts and alternative options found for LTC3406ES5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3406ES5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3406ES5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, CMOS, PDSO5 | LTC3406ES5#PBF vs LTC3406ES5 |
LTC3406ES5#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3406ES5#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor with low ESR, and add a small ceramic capacitor (e.g., 10nF) between the VOUT and GND pins to filter out high-frequency noise.
-
The minimum input voltage required for the LTC3406ES5#PBF to operate is 2.5V, but it's recommended to keep it above 2.7V for optimal performance and to ensure that the output voltage remains within the specified tolerance.
-
The LTC3406ES5#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage to prevent overheating and ensure reliable operation. Consult the datasheet for more information on thermal considerations.
-
The output voltage of the LTC3406ES5#PBF can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected between the VOUT and GND pins. Consult the datasheet for more information on output voltage calculation and resistor selection.