-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3407AEDD-2#PBF | Analog Devices | 2x Sync 800mA, 2.25MHz Buck DC | |
LTC3407AEDD#TRPBF | Analog Devices | 2x Sync 600mA, 1.5MHz Buck DC/ | |
LTC3407AEDD-2#TRPBF | Analog Devices | 2x Sync 800mA, 2.25MHz Buck DC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6817
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Max Output Current:800Ma, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC3407AEDD-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$6.0800 / $8.5100 | Buy Now |
DISTI #
LTC3407AEDD-2#PBF-ND
|
DigiKey | IC REG BUCK ADJ 800MA DL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
628 In Stock |
|
$4.4965 / $10.2200 | Buy Now |
DISTI #
584-LTC3407AEDD-2PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync 800mA, 2.25MHz Buck DC/DC Reg RoHS: Compliant | 120 |
|
$4.4900 / $9.2700 | Buy Now |
|
Analog Devices Inc | 2x Sync 800mA, 2.25MHz Buck DC Package Multiple: 121 | 1699 |
|
$4.4965 / $10.2200 | Buy Now |
DISTI #
35216735
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.8A/0.8A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 1573 |
|
$4.2100 | Buy Now |
DISTI #
66196062
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.8A/0.8A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 92 Package Multiple: 92 Date Code: 2239 | Americas - 92 |
|
$4.2100 | Buy Now |
DISTI #
76842845
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.8A/0.8A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 18 |
|
$4.2990 / $7.3660 | Buy Now |
|
Rochester Electronics | LTC3407A-2 - Dual 800mA, 2.25MHz Synchronous Step-Down RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$4.3900 / $5.1600 | Buy Now |
DISTI #
LTC3407AEDD-2PBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 1.2A Min Qty: 1 | 0 |
|
$4.3800 / $6.4400 | RFQ |
DISTI #
LTC3407AEDD-2PB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3407AEDD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3407AEDD-2#PBF
Analog Devices Inc
Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3407AEDD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407AEDD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3407AEDD-2#PBF | LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3407AEDD-2#PBF vs LTC3407AEDD-2#PBF |
LTC3407AEDD-2 | LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3407AEDD-2#PBF vs LTC3407AEDD-2 |
LTC3407AIDD-2#PBF | Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3407AEDD-2#PBF vs LTC3407AIDD-2#PBF |
LTC3407AEDD-2 | Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3407AEDD-2#PBF vs LTC3407AEDD-2 |
LTC3407AIDD-2#TR | LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3407AEDD-2#PBF vs LTC3407AIDD-2#TR |
LTC3407AIDD-2#TR | Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3407AEDD-2#PBF vs LTC3407AIDD-2#TR |
LTC3407AIDD-2 | LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3407AEDD-2#PBF vs LTC3407AIDD-2 |
LTC3407AIDD-2#TRPBF | Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3407AEDD-2#PBF vs LTC3407AIDD-2#TRPBF |
LTC3407AEDD-2#TR | Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3407AEDD-2#PBF vs LTC3407AEDD-2#TR |
LTC3407AIDD-2 | Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3407AEDD-2#PBF vs LTC3407AIDD-2 |