Power Circuits
LTC3407AEDD-2#TRPBF
Description: LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C

Overview of LTC3407AEDD-2#TRPBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3407AEDD#TRPBF Analog Devices 2x Sync 600mA, 1.5MHz Buck DC/
LTC3407AEDD-2#TRPBF Analog Devices 2x Sync 800mA, 2.25MHz Buck DC
LTC3407AEDD-2#PBF Analog Devices 2x Sync 800mA, 2.25MHz Buck DC

CAD Models for LTC3407AEDD-2#TRPBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC3407AEDD-2#TRPBF by Linear Technology

LTC3407AEDD-2#TRPBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Pin Count
10
Manufacturer Package Code
DD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Current-Max
1.6 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2700 kHz
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC3407AEDD-2#TRPBF
    Linear Technology
    LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
    VS

Alternate Parts for LTC3407AEDD-2#TRPBF

This table gives cross-reference parts and alternative options found for LTC3407AEDD-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407AEDD-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3407AEDD-2#PBF LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEDD-2#TRPBF vs LTC3407AEDD-2#PBF
LTC3407AEDD-2 LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEDD-2#TRPBF vs LTC3407AEDD-2
LTC3407AEDD-2#PBF Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator Analog Devices Inc LTC3407AEDD-2#TRPBF vs LTC3407AEDD-2#PBF
LTC3407AIDD-2#PBF Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator Analog Devices Inc LTC3407AEDD-2#TRPBF vs LTC3407AIDD-2#PBF
LTC3407AEDD-2 Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3407AEDD-2#TRPBF vs LTC3407AEDD-2
LTC3407AIDD-2#TR LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEDD-2#TRPBF vs LTC3407AIDD-2#TR
LTC3407AIDD-2#TR Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3407AEDD-2#TRPBF vs LTC3407AIDD-2#TR
LTC3407AIDD-2 LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEDD-2#TRPBF vs LTC3407AIDD-2
LTC3407AIDD-2#TRPBF Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator Analog Devices Inc LTC3407AEDD-2#TRPBF vs LTC3407AIDD-2#TRPBF
LTC3407AEDD-2#TR Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3407AEDD-2#TRPBF vs LTC3407AEDD-2#TR
Part Number Description Manufacturer Compare
LTC3407AIDD-2#TR LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEDD-2#TRPBF vs LTC3407AIDD-2#TR
LTC3407AIDD-2#TR Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3407AEDD-2#TRPBF vs LTC3407AIDD-2#TR
LTC3407AEDD-2 Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3407AEDD-2#TRPBF vs LTC3407AEDD-2
LTC3407AEDD-2#PBF LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEDD-2#TRPBF vs LTC3407AEDD-2#PBF
LTC3407AIDD-2#TRPBF Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator Analog Devices Inc LTC3407AEDD-2#TRPBF vs LTC3407AIDD-2#TRPBF
LTC3407AEDD-2#TR Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3407AEDD-2#TRPBF vs LTC3407AEDD-2#TR
LTC3407AEDD-2 LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEDD-2#TRPBF vs LTC3407AEDD-2
LTC3407AIDD-2 LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEDD-2#TRPBF vs LTC3407AIDD-2
LTC3407AIDD-2#PBF Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator Analog Devices Inc LTC3407AEDD-2#TRPBF vs LTC3407AIDD-2#PBF
LTC3407AEDD-2#PBF Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator Analog Devices Inc LTC3407AEDD-2#TRPBF vs LTC3407AEDD-2#PBF

Related Parts for LTC3407AEDD-2#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3407AEDD-2#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3407AEDD-2#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC3407AEDD-2#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC3407AEDD-2#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3407AEDD-2#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3407AEDD-2#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3407AEDD-2#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3407AEDD-2#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3407AEDD-2#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: