Part Details for LTC3410BESC6-1.2#TRMPBF by Analog Devices Inc
Results Overview of LTC3410BESC6-1.2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3410BESC6-1.2#TRMPBF Information
LTC3410BESC6-1.2#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3410BESC6-1.2#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3410BESC6-1.2#TRMPBFCT-ND
|
DigiKey | IC REG BUCK 1.2V 300MA SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
842 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
|
DISTI #
584-3410BESC61.2TMPF
|
Mouser Electronics | Switching Voltage Regulators 2.25MHz, 300mA Sync Buck Reg in SC70 RoHS: Compliant | 0 |
|
$2.3600 / $2.3900 | Order Now |
|
|
Analog Devices Inc | 2.25MHz, 300mA Sync Buck Reg i Package Multiple: 500 | 2169 |
|
$2.3625 / $6.1400 | Buy Now |
|
DISTI #
35216341
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.3A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$2.3377 | Buy Now |
|
DISTI #
35216341
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.3A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$2.3377 | Buy Now |
|
DISTI #
LTC3410BESC61.2TRM
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 1.2VDC, 0.3A, SC70-6 Min Qty: 500 | 0 |
|
$2.3800 | RFQ |
|
DISTI #
LTC3410BES61.2T
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4400 / $2.6000 | Buy Now |
|
DISTI #
35216341
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.3A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$2.3377 | Buy Now |
US Tariff Estimator: LTC3410BESC6-1.2#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3410BESC6-1.2#TRMPBF
LTC3410BESC6-1.2#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3410BESC6-1.2#TRMPBF Part Data Attributes
|
|
LTC3410BESC6-1.2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3410BESC6-1.2#TRMPBF
Analog Devices Inc
Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1638 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.63 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2700 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 1.25 Mm |
Alternate Parts for LTC3410BESC6-1.2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3410BESC6-1.2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3410BESC6-1.2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3410BESC6-1.2#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, CMOS, PDSO6 | LTC3410BESC6-1.2#TRMPBF vs LTC3410BESC6-1.2#TR |
LTC3410BESC6-1.2#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3410BESC6-1.2 is 6V, but it's recommended to keep it below 5.5V to ensure reliable operation.
-
To minimize EMI and noise, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the IC, and use a solid ground plane. Additionally, use a shielded inductor and keep the switching node (SW pin) away from sensitive nodes.
-
The recommended operating temperature range for the LTC3410BESC6-1.2 is -40°C to 125°C, but it can operate up to 150°C with reduced performance.
-
Yes, the LTC3410BESC6-1.2 is suitable for high-reliability applications, as it's built with high-quality materials and has undergone rigorous testing. However, it's essential to follow proper design and manufacturing guidelines to ensure the highest reliability.
-
To troubleshoot issues with the LTC3410BESC6-1.2, start by checking the input voltage, output voltage, and current. Verify that the component values and layout meet the recommended specifications. Use an oscilloscope to check for oscillations or ringing on the switching node. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.