Part Details for LTC3423EMS by Analog Devices Inc
Overview of LTC3423EMS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTC3423EMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3423EMS-ND
|
DigiKey | IC REG BOOST ADJ 1A 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$9.5550 / $10.5800 | Buy Now |
Part Details for LTC3423EMS
LTC3423EMS CAD Models
LTC3423EMS Part Data Attributes
|
LTC3423EMS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3423EMS
Analog Devices Inc
Switching Regulator, Current-mode, 1.6A, 3000kHz Switching Freq-Max, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3423EMS
This table gives cross-reference parts and alternative options found for LTC3423EMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3423EMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3423EMS#TRPBF | Low Output Voltage, 3MHz Micropower Synchronous Boost Converters | Analog Devices Inc | LTC3423EMS vs LTC3423EMS#TRPBF |
LTC3423EMS#PBF | Low Output Voltage, 3MHz Micropower Synchronous Boost Converters | Analog Devices Inc | LTC3423EMS vs LTC3423EMS#PBF |
LTC3423EMS#TR | Switching Regulator, Current-mode, 1.6A, 3000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3423EMS vs LTC3423EMS#TR |
LTC3423EMS#PBF | LTC3423 - Low Output Voltage, 3MHz Micropower Synchronous Boost Converters; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3423EMS vs LTC3423EMS#PBF |