| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3423EMS | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.6A, 3000kHz Switching Freq-Max, CMOS, PDSO10 | TPS61252DGST vs LTC3423EMS |
| TPS61252DSG | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 1.5A, 3250kHz Switching Freq-Max, BICMOS, PDSO8 | TPS61252DGST vs TPS61252DSG |
| LTC3423EMS#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.6A, 3000kHz Switching Freq-Max, CMOS, PDSO10 | TPS61252DGST vs LTC3423EMS#TRPBF |
Part Details for TPS61252DGST by Texas Instruments
Results Overview of TPS61252DGST by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61252DGST Information
TPS61252DGST by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS61252DGST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 1.5A, 3250kHz Switching Freq-Max, PDSO8 | 9459 |
|
RFQ |
US Tariff Estimator: TPS61252DGST by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS61252DGST Part Data Attributes
|
|
TPS61252DGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61252DGST
Texas Instruments
Switching Regulator, Current-mode, 1.5A, 3250kHz Switching Freq-Max, BICMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | 2 X 2 Mm, Plastic, Wson-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In Adjustable Mode From 3 To 6.5v, Also Has Control Technique Of Pfm | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PDSO-N8 | |
| Length | 2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.5 A | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 3250 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |
Alternate Parts for TPS61252DGST
This table gives cross-reference parts and alternative options found for TPS61252DGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61252DGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.