Part Details for LTC3426ES6#TRM by Linear Technology
Overview of LTC3426ES6#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3426ES6#TRM
LTC3426ES6#TRM CAD Models
LTC3426ES6#TRM Part Data Attributes
|
LTC3426ES6#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3426ES6#TRM
Linear Technology
LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 1.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC3426ES6#TRM
This table gives cross-reference parts and alternative options found for LTC3426ES6#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3426ES6#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3426ES6#TRMPBF | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3426ES6#TRM vs LTC3426ES6#TRMPBF |
LTC3426ES6 | Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3426ES6#TRM vs LTC3426ES6 |
LTC3426ES6#TRPBF | 1.2MHz Step-Up DC/DC Converter in SOT-23 | Analog Devices Inc | LTC3426ES6#TRM vs LTC3426ES6#TRPBF |
LTC3426ES6#PBF | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3426ES6#TRM vs LTC3426ES6#PBF |
LTC3426ES6#PBF | 1.2MHz Step-Up DC/DC Converter in SOT-23 | Analog Devices Inc | LTC3426ES6#TRM vs LTC3426ES6#PBF |
LTC3426ES6#TR | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3426ES6#TRM vs LTC3426ES6#TR |
LTC3426ES6#TRMPBF | 1.2MHz Step-Up DC/DC Converter in SOT-23 | Analog Devices Inc | LTC3426ES6#TRM vs LTC3426ES6#TRMPBF |
LTC3426ES6#TRM | Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3426ES6#TRM vs LTC3426ES6#TRM |