Part Details for LTC3426ES6#TRPBF by Analog Devices Inc
Results Overview of LTC3426ES6#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3426ES6#TRPBF Information
LTC3426ES6#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3426ES6#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3426ES6#TRPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 2A TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1558 In Stock |
|
$2.9625 / $7.2500 | Buy Now |
|
DISTI #
584-LTC3426ES6#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.2MHz Boost DC/DC Conv in SOT-23 RoHS: Compliant | 2609 |
|
$2.9600 / $7.2500 | Buy Now |
|
|
Analog Devices Inc | 1.2MHz Boost DC/DC Conv in SOT Min Qty: 1 Package Multiple: 2500 | 12812 |
|
$2.3700 / $7.2500 | Buy Now |
|
|
Rochester Electronics | Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$2.5000 / $3.1200 | Buy Now |
|
DISTI #
LTC3426ES6TRPBF
|
TME | PMIC, DC/DC converter, Uin: 1.6÷4.3VDC, Uout: 2.25÷5.5VDC, 2.3A Min Qty: 2500 | 0 |
|
$2.5200 | RFQ |
|
DISTI #
LTC3426ES6TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0600 / $3.1800 | Buy Now |
US Tariff Estimator: LTC3426ES6#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3426ES6#TRPBF
LTC3426ES6#TRPBF Part Data Attributes
|
|
LTC3426ES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3426ES6#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 4.3 V | |
| Input Voltage-Min | 1.6 V | |
| Input Voltage-Nom | 1.8 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2.3 A | |
| Output Voltage-Max | 5 V | |
| Output Voltage-Min | 2.25 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 1500 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
LTC3426ES6#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal components.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output voltage is within the recommended range of 0.8V to 5.5V.
-
The maximum output current that the LTC3426 can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and to prevent overheating.
-
The soft-start feature of the LTC3426 can be configured by connecting a capacitor between the SS pin and GND. The value of the capacitor determines the soft-start time, with a larger capacitor resulting in a longer soft-start time.
-
The EN pin is the enable input of the LTC3426. It's an active-high input that enables or disables the regulator. Connect it to VIN to enable the regulator, or to GND to disable it.