-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2MHz Step-Up DC/DC Converter in SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6857
|
Newark | Dc/Dc Conv, Boost, 1.2Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.6V, Input Voltage Max:4.3V, Output Current:2A, Ic Case/Package:Tsot-23, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LTC3426ES6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 313 |
|
$4.1800 / $5.9800 | Buy Now |
DISTI #
LTC3426ES6#TRMPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 2A TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4015 In Stock |
|
$3.1836 / $6.3400 | Buy Now |
DISTI #
584-LTC3426ES6TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1.2MHz Boost DC/DC Conv in SOT-23 RoHS: Compliant | 12561 |
|
$3.1000 / $5.1500 | Buy Now |
DISTI #
V72:2272_06469419
|
Arrow Electronics | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 Container: Cut Strips | Americas - 338 |
|
$3.0390 / $3.9920 | Buy Now |
|
Analog Devices Inc | 1.2MHz Boost DC/DC Conv in SOT Min Qty: 1 Package Multiple: 500 | 2303 |
|
$3.1836 / $6.3400 | Buy Now |
DISTI #
LTC3426ES6TRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.6÷4.3VDC, Uout: 2.25÷5.5VDC, 2.3A Min Qty: 500 | 0 |
|
$2.6000 | RFQ |
DISTI #
LTC3426ES6TRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0600 / $3.2600 | Buy Now |
DISTI #
C1S424500178816
|
Chip1Stop | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A Automotive 6-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 492 |
|
$2.7500 / $3.7500 | Buy Now |
DISTI #
4025333RL
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 1.2MHZ, 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 316 |
|
$3.3630 / $5.6987 | Buy Now |
DISTI #
4025333
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 1.2MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 316 |
|
$3.3630 / $6.7039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3426ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3426ES6#TRMPBF
Analog Devices Inc
1.2MHz Step-Up DC/DC Converter in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 1.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC3426ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3426ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3426ES6#TRMPBF | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3426ES6#TRMPBF vs LTC3426ES6#TRMPBF |
LTC3426ES6#PBF | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3426ES6#TRMPBF vs LTC3426ES6#PBF |
LTC3426ES6#TRPBF | 1.2MHz Step-Up DC/DC Converter in SOT-23 | Analog Devices Inc | LTC3426ES6#TRMPBF vs LTC3426ES6#TRPBF |
LTC3426ES6#TR | Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3426ES6#TRMPBF vs LTC3426ES6#TR |
LTC3426ES6#PBF | 1.2MHz Step-Up DC/DC Converter in SOT-23 | Analog Devices Inc | LTC3426ES6#TRMPBF vs LTC3426ES6#PBF |
LTC3426ES6#TRM | Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3426ES6#TRMPBF vs LTC3426ES6#TRM |
LTC3426ES6#TRM | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3426ES6#TRMPBF vs LTC3426ES6#TRM |
LTC3426ES6 | Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3426ES6#TRMPBF vs LTC3426ES6 |
LTC3426ES6#TRPBF | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3426ES6#TRMPBF vs LTC3426ES6#TRPBF |
LTC3426ES6#TR | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3426ES6#TRMPBF vs LTC3426ES6#TR |