Part Details for LTC3440EMS#PBF by Linear Technology
Results Overview of LTC3440EMS#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3440EMS#PBF Information
LTC3440EMS#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3440EMS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 86 |
|
RFQ | ||
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$4.5000 / $6.9200 | Buy Now |
|
|
Win Source Electronics | IC REG BUCK BST ADJ 0.6A 10MSOP | 9140 |
|
$3.9000 / $5.8500 | Buy Now |
US Tariff Estimator: LTC3440EMS#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3440EMS#PBF
LTC3440EMS#PBF Part Data Attributes
|
|
LTC3440EMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3440EMS#PBF
Linear Technology
Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, CMOS, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | MS | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 2000 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC3440EMS#PBF
This table gives cross-reference parts and alternative options found for LTC3440EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3440EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3440EMS#TRPBF | Analog Devices Inc | $4.6250 | Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, CMOS, PDSO10 | LTC3440EMS#PBF vs LTC3440EMS#TRPBF |
| LTC3440EMS#PBF | Analog Devices Inc | $4.6623 | Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, CMOS, PDSO10 | LTC3440EMS#PBF vs LTC3440EMS#PBF |
| LTC3440EMS#TR | Linear Technology | Check for Price | Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, CMOS, PDSO10 | LTC3440EMS#PBF vs LTC3440EMS#TR |
| LTC3440EMS | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, CMOS, PDSO10 | LTC3440EMS#PBF vs LTC3440EMS |
| LTC3440EMS | Linear Technology | Check for Price | Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, CMOS, PDSO10 | LTC3440EMS#PBF vs LTC3440EMS |
LTC3440EMS#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3440EMS can handle is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current, and a DC resistance of less than 100mΩ.
-
For optimal performance, keep the input and output capacitors close to the IC, and use a solid ground plane to reduce noise and EMI. Keep the high-current paths short and wide, and avoid routing sensitive signals near the inductor.
-
The output voltage of the LTC3440EMS can be adjusted by changing the resistor divider ratio between the FB pin and the output voltage. Use the formula Vout = 0.8V x (R1 + R2) / R2 to calculate the desired resistor values.
-
The LTC3440EMS has a thermal derating of 2.5mW/°C above 25°C. This means that the maximum power dissipation decreases by 2.5mW for every degree Celsius above 25°C.