Part Details for LTC3442EDE#TRPBF by Analog Devices Inc
Results Overview of LTC3442EDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3442EDE#TRPBF Information
LTC3442EDE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3442EDE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC3442EDE#TRPBFCT-ND
|
DigiKey | IC REG BUCK BOOST ADJ 1.2A 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1503 In Stock |
|
$6.5625 / $13.0900 | Buy Now |
|
DISTI #
584-LTC3442EDE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators uP Sync Buck-Boost DC/DC Conv w/ Auto Bu RoHS: Compliant | 1305 |
|
$6.5600 / $13.0900 | Buy Now |
|
|
Analog Devices Inc | uP Sync Buck-Boost DC/DC Conv Min Qty: 1 Package Multiple: 2500 | 2801 |
|
$5.2500 / $13.0900 | Buy Now |
|
DISTI #
LTC3442EDETRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.4÷5.5VDC, Uout: 2.4÷5.25VDC, DFN12 Min Qty: 2500 | 0 |
|
$5.2700 | RFQ |
|
DISTI #
LTC3442EDETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.7800 / $7.0500 | Buy Now |
|
|
Chip Stock | MicropowerSynchronousBuck-BoostDC/DCConverterwithAutomaticBurstModeOperation | 6619 |
|
RFQ |
US Tariff Estimator: LTC3442EDE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3442EDE#TRPBF
LTC3442EDE#TRPBF Part Data Attributes
|
|
LTC3442EDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3442EDE#TRPBF
Analog Devices Inc
Switching Regulator, Voltage-mode, 1.2A, 2000kHz Switching Freq-Max, CMOS, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvsson, Solcc12,.12,20 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1695 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.4 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.2 A | |
| Output Voltage-Max | 5.25 V | |
| Output Voltage-Min | 2.4 V | |
| Output Voltage-Nom | 3.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSSON | |
| Package Equivalence Code | SOLCC12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 2000 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC3442EDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3442EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3442EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3442EDE#TR | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 1.2A, 2000kHz Switching Freq-Max, CMOS, PDSO12 | LTC3442EDE#TRPBF vs LTC3442EDE#TR |
LTC3442EDE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal components.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor (CIN) to minimize the input voltage ripple.
-
The maximum output current that the LTC3442EDE can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and to prevent overheating.
-
The output voltage can be adjusted by using a resistive divider network between the VOUT pin and the GND pin. The output voltage is determined by the ratio of the resistors in the divider network.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.