Part Details for LTC3442EDE by Linear Technology
Results Overview of LTC3442EDE by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3442EDE Information
LTC3442EDE by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3442EDE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SWITCHING REGULATOR, 2000KHZ SWITCHING FREQ-MAX, PDSO12 | 1268 |
|
$2.6775 / $7.6500 | Buy Now |
|
|
Quest Components | SWITCHING REGULATOR, 2000KHZ SWITCHING FREQ-MAX, PDSO12 | 51 |
|
$4.7175 / $7.6500 | Buy Now |
|
|
Chip-Germany GmbH | 2 |
|
RFQ |
US Tariff Estimator: LTC3442EDE by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3442EDE
LTC3442EDE Part Data Attributes
|
|
LTC3442EDE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3442EDE
Linear Technology
LTC3442 - Micropower Synchronous Buck-Boost DC/DC Converter with Automatic Burst Mode Operation; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvsson, Solcc12,.12,20 | |
| Pin Count | 12 | |
| Manufacturer Package Code | DE/UE | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.4 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e0 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSSON | |
| Package Equivalence Code | SOLCC12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 2000 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LTC3442EDE
This table gives cross-reference parts and alternative options found for LTC3442EDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3442EDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3442EDE#PBF | Analog Devices Inc | $6.9713 | Switching Regulator, Voltage-mode, 1.2A, 2000kHz Switching Freq-Max, CMOS, PDSO12 | LTC3442EDE vs LTC3442EDE#PBF |
| LTC3442EDE#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 1.2A, 2000kHz Switching Freq-Max, CMOS, PDSO12 | LTC3442EDE vs LTC3442EDE#TRPBF |
| LTC3442EDE | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 1.2A, 2000kHz Switching Freq-Max, CMOS, PDSO12 | LTC3442EDE vs LTC3442EDE |
| LTC3442EDE#TRPBF | Linear Technology | Check for Price | Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, CMOS, PDSO12 | LTC3442EDE vs LTC3442EDE#TRPBF |
| LTC3442EDE#TR | Linear Technology | Check for Price | Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, CMOS, PDSO12 | LTC3442EDE vs LTC3442EDE#TR |
| LTC3442EDE#PBF | Linear Technology | Check for Price | Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, CMOS, PDSO12 | LTC3442EDE vs LTC3442EDE#PBF |