Part Details for LTC3528EDDB#TRMPBF by Linear Technology
Results Overview of LTC3528EDDB#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3528EDDB#TRMPBF Information
LTC3528EDDB#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3528EDDB#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC REG BOOST ADJ 1A SYNC 8DFN | 4314 |
|
$5.6320 / $8.4480 | Buy Now |
US Tariff Estimator: LTC3528EDDB#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3528EDDB#TRMPBF
LTC3528EDDB#TRMPBF Part Data Attributes
|
|
LTC3528EDDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3528EDDB#TRMPBF
Linear Technology
Switching Regulator, Current-mode, 2400kHz Switching Freq-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc8,.08,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DDB | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 1.6v To 5.25v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 0.5 V | |
| Input Voltage-Nom | 1.2 V | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 2400 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LTC3528EDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3528EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3528EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3528EDDB#TRMPBF | Analog Devices Inc | $3.3908 | Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, CMOS, PDSO8 | LTC3528EDDB#TRMPBF vs LTC3528EDDB#TRMPBF |
| LTC3528EDDB#TRM | Linear Technology | Check for Price | Switching Regulator, Current-mode, 1300kHz Switching Freq-Max, PDSO8 | LTC3528EDDB#TRMPBF vs LTC3528EDDB#TRM |
| LTC3528EDDB#PBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, CMOS, PDSO8 | LTC3528EDDB#TRMPBF vs LTC3528EDDB#PBF |
LTC3528EDDB#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3528 can handle is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating above the peak current of the converter, and a DC resistance that minimizes power loss.
-
For optimal performance, keep the input and output capacitors close to the IC, and use a solid ground plane to reduce noise and EMI. Keep the switching node (SW pin) away from sensitive nodes, and use a Kelvin connection for the output voltage sense lines.
-
To compensate the LTC3528, use a Type II compensation network consisting of a series RC network (R1, C1) and a parallel RC network (R2, C2) connected to the COMP pin. The values of these components depend on the specific application and can be calculated using the datasheet's compensation calculator.
-
The maximum output current that the LTC3528 can deliver depends on the input voltage, output voltage, and inductor selection. Typically, it can deliver up to 2A of output current, but this can be limited by the inductor's saturation current and the IC's thermal performance.