Part Details for LTC3533EDET#RPBF by Linear Technology
Overview of LTC3533EDET#RPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3533EDET#RPBF
LTC3533EDET#RPBF CAD Models
LTC3533EDET#RPBF Part Data Attributes
|
LTC3533EDET#RPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3533EDET#RPBF
Linear Technology
IC 7 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LTC3533EDET#RPBF
This table gives cross-reference parts and alternative options found for LTC3533EDET#RPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3533EDET#RPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3533EDE#PBF | LTC3533 - 2A Wide Input Voltage Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC3533EDET#RPBF vs LTC3533EDE#PBF |
LTC3533EDE#TR | Switching Regulator, Voltage-mode, 7A, 2000kHz Switching Freq-Max, PDSO14 | Analog Devices Inc | LTC3533EDET#RPBF vs LTC3533EDE#TR |
LTC3533EDE#TRPBF | 2A Wide Input Voltage Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3533EDET#RPBF vs LTC3533EDE#TRPBF |
LTC3533EDE#PBF | 2A Wide Input Voltage Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3533EDET#RPBF vs LTC3533EDE#PBF |
LTC3533EDE | IC 7 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WGED-3, DFN-14, Switching Regulator or Controller | Linear Technology | LTC3533EDET#RPBF vs LTC3533EDE |