Filter Your Search
1 - 4 of 4 results
|
LTC3533EDE#TRPBF
Linear Technology
|
$4.8318 | Yes | Transferred | 3.6 V | 3.3 V | 5.5 V | 1.8 V | 1.8 V | 5.25 V | 2 A | YES | BUCK-BOOST | 2 MHz | SEATED HT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-N14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | DFN-14 | 14 | DE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3533EDE#TRPBF
Analog Devices Inc
|
$8.5090 | No | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 1.8 V | 1.8 V | 5.25 V | 2 A | YES | BUCK-BOOST | 2 MHz | SEATED HT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-N14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | DFN-14 | 14 | 05-08-1708 | compliant | Analog Devices | |||||
|
LTC3533EDET#RPBF
Linear Technology
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 1.8 V | 7 A | YES | BUCK-BOOST | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-N14 | e3 | Not Qualified | 1 | 85 °C | 250 | 40 | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | SON | HVSON, | 14 | compliant | |||||||||||||
|
LTC3533EDETRPBF
Linear Technology
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 1.8 V | 7 A | YES | BUCK-BOOST | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-N14 | e3 | Not Qualified | 1 | 85 °C | 250 | 40 | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | SON | HVSON, | 14 | unknown |