Part Details for LTC3548EDD#TRPBF by Analog Devices Inc
Overview of LTC3548EDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3548EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3548EDD#TRPBFCT-ND
|
DigiKey | IC REG BUCK BST ADJ DL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2298 In Stock |
|
$3.9250 / $5.3100 | Buy Now |
DISTI #
584-LTC3548EDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync, 400mA/800mA, 2.25MHz Buck DC/DC RoHS: Compliant | 3186 |
|
$3.9200 / $5.3100 | Buy Now |
|
Analog Devices Inc | 2x Sync, 400mA/800mA, 2.25MHz Min Qty: 1 Package Multiple: 2500 | 12960 |
|
$3.1400 / $5.3100 | Buy Now |
DISTI #
LTC3548EDDTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 1.2A Min Qty: 2500 | 0 |
|
$3.7300 | RFQ |
DISTI #
LTC3548EDDTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0500 / $4.2100 | Buy Now |
DISTI #
C1S424500201372
|
Chip1Stop | Conv DC-DC Dual Step Down 2.5V to 5.5V Automotive 10-Pin DFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$3.3700 / $4.8500 | Buy Now |
Part Details for LTC3548EDD#TRPBF
LTC3548EDD#TRPBF CAD Models
LTC3548EDD#TRPBF Part Data Attributes
|
LTC3548EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3548EDD#TRPBF
Analog Devices Inc
Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3548EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3548EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3548EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3548IDD#TRPBF | Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548EDD#TRPBF vs LTC3548IDD#TRPBF |
LTC3548EDD#TRPBF | LTC3548 - Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548EDD#TRPBF vs LTC3548EDD#TRPBF |
LTC3548EDD#PBF | Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548EDD#TRPBF vs LTC3548EDD#PBF |
LTC3548EDD#PBF | LTC3548 - Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548EDD#TRPBF vs LTC3548EDD#PBF |
LTC3548EDD | LTC3548 - Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548EDD#TRPBF vs LTC3548EDD |
LTC3548IDD#PBF | Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548EDD#TRPBF vs LTC3548IDD#PBF |