Parametric results for: LTC3548EDD#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3548eddtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC3548EDD#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.6 V 5.5 V 2.5 V 1.6 A YES BUCK 2.7 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V SWITCHING REGULATOR CURRENT-MODE 1 CMOS OTHER S-PDSO-N10 e3 Not Qualified 1 85 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 10 05-08-1699 compliant Analog Devices
LTC3548EDD#TRPBF
Linear Technology
Check for Price Yes Transferred 3.6 V 5.5 V 2.5 V 1.6 A YES BUCK 2.7 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V SWITCHING REGULATOR CURRENT-MODE 1 CMOS OTHER S-PDSO-N10 e3 Not Qualified 1 85 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 10 DD compliant DFN EAR99 8542.39.00.01