Part Details for LTC3550EDHC-1#PBF by Analog Devices Inc
Overview of LTC3550EDHC-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3550EDHC#TRPBF | Analog Devices | 2x In USB/AC Adapter Li-Ion Ba | |
LTC3550EDHC-1#PBF | Analog Devices | 2x In USB/AC Adapter Li-Ion Ba | |
LTC3550EDHC-1#TRPBF | Analog Devices | 2x In USB/AC Adapter Li-Ion Ba |
Price & Stock for LTC3550EDHC-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3550EDHC-1#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 16DFN Min Qty: 146 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3862 | Buy Now |
DISTI #
584-LTC3550EDHC-1PBF
|
Mouser Electronics | Battery Management 2x In USB/AC Adapter Li-Ion Bat Chr w/ 6 RoHS: Compliant | 313 |
|
$3.9500 / $6.9600 | Buy Now |
|
Analog Devices Inc | 2x In USB/AC Adapter Li-Ion Ba Package Multiple: 73 | 4161 |
|
$2.9000 / $4.0400 | Buy Now |
DISTI #
LTC3550EDHC-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$3.7400 / $4.1100 | Buy Now |
Part Details for LTC3550EDHC-1#PBF
LTC3550EDHC-1#PBF CAD Models
LTC3550EDHC-1#PBF Part Data Attributes
|
LTC3550EDHC-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3550EDHC-1#PBF
Analog Devices Inc
Dual Input USB/AC Adapter Li-Ion Battery Charger with 600mA Buck Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3550EDHC-1#PBF
This table gives cross-reference parts and alternative options found for LTC3550EDHC-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3550EDHC-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3550EDHC-1 | LTC3550-1 - Dual Input USB/AC Adapter Li-Ion Battery Charger with 600mA Buck Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3550EDHC-1#PBF vs LTC3550EDHC-1 |
LTC3550EDHC-1#PBF | LTC3550-1 - Dual Input USB/AC Adapter Li-Ion Battery Charger with 600mA Buck Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3550EDHC-1#PBF vs LTC3550EDHC-1#PBF |