Part Details for LTC3565EMSE#PBF by Analog Devices Inc
Results Overview of LTC3565EMSE#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3565EMSE#PBF Information
LTC3565EMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3565EMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2370
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices LTC3565EMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$3.1300 / $7.6000 | Buy Now |
|
DISTI #
505-LTC3565EMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.25A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
917 In Stock |
|
$3.2833 / $5.8300 | Buy Now |
|
DISTI #
584-LTC3565EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.25A, 4MHz, Sync Buck DC/DC Conv RoHS: Compliant | 322 |
|
$3.0300 / $7.3800 | Buy Now |
|
|
Analog Devices Inc | 1.25A, 4MHz, Sync Buck DC/DC C Package Multiple: 50 | 21184 |
|
$2.4300 / $7.3800 | Buy Now |
|
DISTI #
35216564
|
Verical | Module DC-DC 1-OUT 0.6V to 5V 1.25A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 21000 |
|
$3.0056 | Buy Now |
|
|
Rochester Electronics | LTC3565 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 169 |
|
$2.5600 / $3.2000 | Buy Now |
|
DISTI #
35216564
|
Verical | Module DC-DC 1-OUT 0.6V to 5V 1.25A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 21000 |
|
$3.0056 | Buy Now |
|
DISTI #
LTC3565EMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 2.1A Min Qty: 1 | 0 |
|
$4.0800 / $4.7200 | RFQ |
|
DISTI #
LTC3565EMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1400 / $3.4500 | Buy Now |
|
DISTI #
35216564
|
Verical | Module DC-DC 1-OUT 0.6V to 5V 1.25A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 21000 |
|
$3.0056 | Buy Now |
US Tariff Estimator: LTC3565EMSE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3565EMSE#PBF
LTC3565EMSE#PBF Part Data Attributes
|
|
LTC3565EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3565EMSE#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 2.5A, 4000kHz Switching Freq-Max, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1664 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 0.6 To 5v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Burst Mode | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2.5 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.45 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 4000 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC3565EMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3565EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3565EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3565EMSE#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 4000kHz Switching Freq-Max, CMOS, PDSO10 | LTC3565EMSE#PBF vs LTC3565EMSE#TRPBF |
LTC3565EMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3565EMSE can handle is 5.5V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10nF capacitor.
-
The minimum input voltage required for the LTC3565EMSE to operate is 2.5V. However, the device can operate down to 2.3V with reduced performance.
-
Yes, the LTC3565EMSE can be used in high-temperature applications up to 125°C. However, the device's performance may degrade at high temperatures, and the output voltage may drop.
-
To reduce the noise and ripple in the output voltage, it is recommended to use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the output and ground, and minimize the loop area of the output traces.