Part Details for LTC3568EDD#PBF by Analog Devices Inc
Results Overview of LTC3568EDD#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3568EDD#PBF Information
LTC3568EDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3568EDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6903
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:1.8A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3568EDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$4.5500 / $10.0400 | Buy Now |
|
DISTI #
505-LTC3568EDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.8A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
117 In Stock |
|
$4.8624 / $8.1900 | Buy Now |
|
DISTI #
584-LTC3568EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.8A, 4MHz, Sync Buck DC/DC Conv RoHS: Compliant | 1232 |
|
$4.4200 / $9.7500 | Buy Now |
|
|
Analog Devices Inc | 1.8A, 4MHz, Sync Buck DC/DC Co Package Multiple: 121 | 36 |
|
$3.5400 / $9.7500 | Buy Now |
|
DISTI #
73503890
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.8A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2335 | Americas - 50 |
|
$4.2100 | Buy Now |
|
DISTI #
73503890
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.8A 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2335 | Americas - 50 |
|
$4.2100 | Buy Now |
|
DISTI #
LTC3568EDDPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.8÷5VDC, 3A, DFN10 Min Qty: 1 | 0 |
|
$5.7600 / $6.6600 | RFQ |
|
DISTI #
LTC3568EDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
|
DISTI #
73503890
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.8A 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2335 | Americas - 50 |
|
$4.2100 | Buy Now |
|
|
New Advantage Corporation | Switching Regulator, Current-mode, 4A, 4000kHz Switching Freq-Max, CMOS, PDSO10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
$6.5500 | Buy Now |
US Tariff Estimator: LTC3568EDD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3568EDD#PBF
LTC3568EDD#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3568EDD#PBF Part Data Attributes
|
|
LTC3568EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3568EDD#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 4A, 4000kHz Switching Freq-Max, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 0.8 To 5v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.25 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 4000 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC3568EDD#PBF
This table gives cross-reference parts and alternative options found for LTC3568EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3568EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3568IDD#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4A, 4000kHz Switching Freq-Max, CMOS, PDSO10 | LTC3568EDD#PBF vs LTC3568IDD#TRPBF |
LTC3568EDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 5.5V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10nF ceramic capacitor.
-
The EN (enable) pin is used to turn the device on and off. To turn the device on, the EN pin should be pulled high (above 1.4V). To turn the device off, the EN pin should be pulled low (below 0.4V).
-
The inductor value should be selected based on the output current and switching frequency. A higher inductor value is recommended for higher output currents and lower switching frequencies. The datasheet provides a formula to calculate the inductor value based on the application requirements.
-
The maximum output current that the LTC3568 can deliver is 2A. However, the output current should be derated based on the input voltage, output voltage, and ambient temperature.