Part Details for LTC3569EFE#TRPBF by Linear Technology
Overview of LTC3569EFE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3569EFE#TRPBF | Analog Devices | 3x Buck Reg w/ 1.2A & Two 600m | |
LTC3569EFE#PBF | Analog Devices | 3x Buck Reg w/ 1.2A & Two 600m | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LTC3569EFE#TRPBF
LTC3569EFE#TRPBF CAD Models
LTC3569EFE#TRPBF Part Data Attributes
|
LTC3569EFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3569EFE#TRPBF
Linear Technology
LTC3569 - Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3569EFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3569EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3569EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3569IFE#TRPBF | Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References | Analog Devices Inc | LTC3569EFE#TRPBF vs LTC3569IFE#TRPBF |
LTC3569EFE#PBF | LTC3569 - Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3569EFE#TRPBF vs LTC3569EFE#PBF |
LTC3569EFE#TRPBF | Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References | Analog Devices Inc | LTC3569EFE#TRPBF vs LTC3569EFE#TRPBF |
LTC3569IFE#PBF | Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References | Analog Devices Inc | LTC3569EFE#TRPBF vs LTC3569IFE#PBF |
LTC3569EFE#PBF | Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References | Analog Devices Inc | LTC3569EFE#TRPBF vs LTC3569EFE#PBF |