Part Details for LTC3569IFE#PBF by Analog Devices Inc
Results Overview of LTC3569IFE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3569IFE#PBF Information
LTC3569IFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3569IFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2372
|
Newark | Switching Regulator, 1.2A, Tssop-Ep-16 Rohs Compliant: Yes |Analog Devices LTC3569IFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6000 / $11.6200 | Buy Now |
|
|
Analog Devices Inc | 3x Buck Reg w/ 1.2A & Two 600m Package Multiple: 95 | 4097 |
|
$4.4800 / $11.6200 | Buy Now |
|
DISTI #
LTC3569IFEPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.425÷5.5VDC, 2A Min Qty: 1 | 0 |
|
$5.7500 / $8.4400 | RFQ |
|
DISTI #
LTC3569IFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 95 | 0 |
|
$5.8500 / $6.2600 | Buy Now |
US Tariff Estimator: LTC3569IFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3569IFE#PBF
LTC3569IFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3569IFE#PBF Part Data Attributes
|
|
LTC3569IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3569IFE#PBF
Analog Devices Inc
Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | HTSSOP, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1663 (BA) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | BURST MODE | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.5 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HTSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Supply Current-Max (Isup) | 0.365 mA | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 3000 kHz | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for LTC3569IFE#PBF
This table gives cross-reference parts and alternative options found for LTC3569IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3569IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3569IFE#TRPBF | Analog Devices Inc | Check for Price | Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References | LTC3569IFE#PBF vs LTC3569IFE#TRPBF |
| LTC3569IFE#PBF | Linear Technology | Check for Price | LTC3569 - Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3569IFE#PBF vs LTC3569IFE#PBF |
| LTC3569IFE#TRPBF | Linear Technology | Check for Price | LTC3569 - Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3569IFE#PBF vs LTC3569IFE#TRPBF |
| LTC3569EFE#TRPBF | Analog Devices Inc | Check for Price | Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References | LTC3569IFE#PBF vs LTC3569EFE#TRPBF |
| LTC3569EFE#TRPBF | Linear Technology | Check for Price | LTC3569 - Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3569IFE#PBF vs LTC3569EFE#TRPBF |
| LTC3569EFE#PBF | Linear Technology | Check for Price | LTC3569 - Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3569IFE#PBF vs LTC3569EFE#PBF |
LTC3569IFE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3569IFE involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the digital and analog signals separate.
-
The choice of input and output capacitors for the LTC3569IFE depends on the specific application and the desired performance. In general, low-ESR capacitors with a high ripple current rating are recommended. A minimum capacitance of 10uF is recommended for the input capacitor, and 22uF or higher is recommended for the output capacitor.
-
The LTC3569IFE is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the desired performance. In general, it's recommended to keep the ambient temperature below 85°C for optimal performance and reliability.
-
To ensure the LTC3569IFE is stable and doesn't oscillate, it's recommended to follow the layout guidelines in the datasheet, use a sufficient output capacitor, and ensure that the input voltage is within the recommended range. Additionally, it's recommended to add a small ceramic capacitor (e.g. 10nF) between the VOUT and GND pins to improve stability.
-
The LTC3569IFE is rated for a maximum output current of 2A, but it can be used in high-current applications with the addition of external components such as a current sense resistor and a power transistor. However, it's recommended to consult with an Analog Devices application engineer to ensure the design meets the specific requirements of the application.