-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3569EUDC#TRPBF | Analog Devices | 3x Buck Reg w/ 1.2A & Two 600m | |
LTC3569EUDC#PBF | Analog Devices | 3x Buck Reg w/ 1.2A & Two 600m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3062
|
Newark | Dc/Dc Conv, 3 O/P, 3Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:3Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Max Output Current:1.2A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC3569EUDC#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$4.6500 / $6.2900 | Buy Now |
DISTI #
LTC3569EUDC#PBF-ND
|
DigiKey | IC REG BUCK ADJ TRPL 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1488 In Stock |
|
$4.6500 / $7.4600 | Buy Now |
DISTI #
584-LTC3569EUDC#PBF
|
Mouser Electronics | Switching Voltage Regulators 3x Buck Reg w/ 1.2A & Two 600mA Outs & I RoHS: Compliant | 1131 |
|
$4.6400 / $6.2900 | Buy Now |
|
Analog Devices Inc | 3x Buck Reg w/ 1.2A & Two 600m Package Multiple: 91 | 392 |
|
$3.7200 / $7.4600 | Buy Now |
DISTI #
35213079
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Triple-Out 0.425V to 5.5V 1.2A/0.6A/0.6A 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 91 |
|
$4.4300 | Buy Now |
DISTI #
77789362
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Triple-Out 0.425V to 5.5V 1.2A/0.6A/0.6A 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 45 |
|
$4.4160 / $5.8310 | Buy Now |
|
Rochester Electronics | LTC3569 - Triple Buck Regulator with 1.2A and Two Outputs and Programmable References RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$5.8300 / $6.8600 | Buy Now |
DISTI #
LTC3569EUDCPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.425÷5.5VDC, 2A Min Qty: 1 | 0 |
|
$4.7500 / $6.9700 | RFQ |
DISTI #
LTC3569EUDC#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.8000 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3569EUDC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3569EUDC#PBF
Analog Devices Inc
Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 4 MM, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3569EUDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3569EUDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3569IUDC#TRPBF | Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References | Analog Devices Inc | LTC3569EUDC#PBF vs LTC3569IUDC#TRPBF |
LTC3569IUDC#PBF | Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References | Analog Devices Inc | LTC3569EUDC#PBF vs LTC3569IUDC#PBF |
LTC3569IUDC#TRPBF | LTC3569 - Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3569EUDC#PBF vs LTC3569IUDC#TRPBF |
LTC3569EUDC#PBF | LTC3569 - Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3569EUDC#PBF vs LTC3569EUDC#PBF |