Part Details for LTC3569IUDC#TRPBF by Analog Devices Inc
Overview of LTC3569IUDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3569IUDC#TRPBF | Analog Devices | 3x Buck Reg w/ 1.2A & Two 600m | |
LTC3569IUDC#PBF | Analog Devices | 3x Buck Reg w/ 1.2A & Two 600m | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3569IUDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3569IUDC#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ TRPL 20QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4625 | Buy Now |
DISTI #
584-LTC3569IUDCTRPBF
|
Mouser Electronics | Switching Voltage Regulators 3x Buck Reg w/ 1.2A & Two 600mA Outs & I RoHS: Compliant | 0 |
|
$5.8900 | Order Now |
|
Analog Devices Inc | 3x Buck Reg w/ 1.2A & Two 600m Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.3700 / $5.4625 | Buy Now |
DISTI #
LTC3569IUDCTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.425÷5.5VDC, 2A Min Qty: 2500 | 0 |
|
$4.8200 | RFQ |
DISTI #
LTC3569IUDCTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.6400 / $5.8700 | Buy Now |
Part Details for LTC3569IUDC#TRPBF
LTC3569IUDC#TRPBF CAD Models
LTC3569IUDC#TRPBF Part Data Attributes
|
LTC3569IUDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3569IUDC#TRPBF
Analog Devices Inc
Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 4 MM, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC3569IUDC#TRPBF
This table gives cross-reference parts and alternative options found for LTC3569IUDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3569IUDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3569IUDC#PBF | Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References | Analog Devices Inc | LTC3569IUDC#TRPBF vs LTC3569IUDC#PBF |
LTC3569EUDC#PBF | Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References | Analog Devices Inc | LTC3569IUDC#TRPBF vs LTC3569EUDC#PBF |
LTC3569IUDC#TRPBF | LTC3569 - Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3569IUDC#TRPBF vs LTC3569IUDC#TRPBF |
LTC3569EUDC#PBF | LTC3569 - Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3569IUDC#TRPBF vs LTC3569EUDC#PBF |