Part Details for LTC3615EFE-1#TRPBF by Analog Devices Inc
Results Overview of LTC3615EFE-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3615EFE-1#TRPBF Information
LTC3615EFE-1#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3615EFE-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3615EFE-1#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 24TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5357 | Buy Now |
|
DISTI #
584-C3615EFE-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x 4MHz, 3A Sync Buck DC/DC Conv RoHS: Compliant | 0 |
|
$6.1200 | Order Now |
|
|
Analog Devices Inc | 2x 4MHz, 3A Sync Buck DC/DC Co Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.9000 / $6.9000 | Buy Now |
|
DISTI #
LTC3615EFE-1TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.6÷5.5VDC, 6A, SMD Min Qty: 2500 | 0 |
|
$5.4100 | RFQ |
|
DISTI #
LTC3615EFE-1TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.3200 / $6.5800 | Buy Now |
|
|
Vyrian | Peripheral ICs | 3414 |
|
RFQ |
US Tariff Estimator: LTC3615EFE-1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3615EFE-1#TRPBF
LTC3615EFE-1#TRPBF Part Data Attributes
|
|
LTC3615EFE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3615EFE-1#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 7.5A, 2700kHz Switching Freq-Max, CMOS, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4.40 Mm, Lead Free, Plastic, Tssop-24 | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1771 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltages Down To 0.6v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.25 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 7.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 7.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 2700 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LTC3615EFE-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3615EFE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3615EFE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3615EFE-1#PBF | Analog Devices Inc | $7.2784 | Switching Regulator, Current-mode, 7.5A, 2700kHz Switching Freq-Max, CMOS, PDSO24 | LTC3615EFE-1#TRPBF vs LTC3615EFE-1#PBF |
| LTC3615IFE-1#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 7.5A, 2700kHz Switching Freq-Max, CMOS, PDSO24 | LTC3615EFE-1#TRPBF vs LTC3615IFE-1#TRPBF |