Part Details for LTC3618EUF#PBF by Analog Devices Inc
Results Overview of LTC3618EUF#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3618EUF#PBF Information
LTC3618EUF#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3618EUF#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3101
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:3A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC3618EUF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$6.1300 / $10.5600 | Buy Now |
|
DISTI #
505-LTC3618EUF#PBF-ND
|
DigiKey | IC REG CONV DDR 2OUT 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8415 In Stock |
|
$6.1250 / $10.5600 | Buy Now |
|
DISTI #
584-LTC3618EUF#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 4MHz, 3A Synchronous Buck Converter for DDR Termination RoHS: Compliant | 690 |
|
$6.1200 / $10.5600 | Buy Now |
|
|
Analog Devices Inc | 2x 4MHz, ±3A Sync Buck Conv fo Package Multiple: 91 | 1702 |
|
$4.9000 / $10.5600 | Buy Now |
|
DISTI #
90301572
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 2.5V 3A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Date Code: 2514 | Americas - 52 |
|
$5.8600 | Buy Now |
|
DISTI #
90301572
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 2.5V 3A 24-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 52 Package Multiple: 52 Date Code: 2514 | Americas - 52 |
|
$5.8600 | Buy Now |
|
DISTI #
LTC3618EUFPBF
|
TME | PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.5÷2.5VDC, 5.5A Min Qty: 1 | 0 |
|
$7.0000 / $9.2500 | RFQ |
|
DISTI #
LTC3618EUF#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$6.3200 / $7.3500 | Buy Now |
|
DISTI #
90301572
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 2.5V 3A 24-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 52 Package Multiple: 52 Date Code: 2514 | Americas - 52 |
|
$5.8600 | Buy Now |
|
|
Chip Stock | ConvDC-DC2.25Vto5.5VSynchronousStepDownTriple-Out0.5Vto2.5V3A24-PinQFNEP | 15680 |
|
RFQ |
US Tariff Estimator: LTC3618EUF#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3618EUF#PBF
LTC3618EUF#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3618EUF#PBF Part Data Attributes
|
|
LTC3618EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3618EUF#PBF
Analog Devices Inc
Dual Switching Controller, Current-mode, 8A, 4000kHz Switching Freq-Max, CMOS, PQCC24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1697 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Frequency | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.25 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 4000 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
LTC3618EUF#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3618 is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To optimize the layout for the LTC3618, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the traces to reduce EMI and noise.
-
The recommended operating temperature range for the LTC3618 is -40°C to 125°C, but it can operate up to 150°C with reduced performance and reliability.
-
Yes, the LTC3618 is suitable for high-reliability applications, but it's essential to follow proper design and manufacturing guidelines, and to perform thorough testing and validation.
-
To troubleshoot issues with the LTC3618, check the input voltage, output voltage, and current, and verify that the component values and layout meet the recommended specifications. Also, check for thermal issues, noise, and EMI.