Part Details for LTC3621IDCB-25#TRMPBF by Analog Devices Inc
Results Overview of LTC3621IDCB-25#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3621IDCB-25#TRMPBF Information
LTC3621IDCB-25#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3621IDCB-25#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC3621IDCB-25#TRMPBFCT-ND
|
DigiKey | IC REG BUCK 5V 1A 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
218 In Stock |
|
$4.2125 / $9.4000 | Buy Now |
|
DISTI #
584-C3621IDCB-25TMPF
|
Mouser Electronics | Switching Voltage Regulators 17V, 1A Sync Buck Reg w/ 3.5 A Q C RoHS: Compliant | 498 |
|
$4.2100 / $9.4000 | Buy Now |
|
|
Analog Devices Inc | 17V, 1A Sync Buck Reg w/ 3.5µA Package Multiple: 500 | 7044 |
|
$3.3700 / $9.4000 | Buy Now |
|
DISTI #
35243330
|
Verical | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 1A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7000 |
|
$4.1682 | Buy Now |
|
DISTI #
35243330
|
Verical | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 1A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7000 |
|
$4.1682 | Buy Now |
|
DISTI #
LTC3621IDC25TRM
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$4.3600 / $4.6400 | Buy Now |
|
DISTI #
35243330
|
Verical | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 1A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7000 |
|
$4.1682 | Buy Now |
US Tariff Estimator: LTC3621IDCB-25#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3621IDCB-25#TRMPBF
LTC3621IDCB-25#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3621IDCB-25#TRMPBF Part Data Attributes
|
|
LTC3621IDCB-25#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3621IDCB-25#TRMPBF
Analog Devices Inc
Switching Regulator, Current-mode, 1A, 2600kHz Switching Freq-Max, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Son, Solcc6,.12,20 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1715 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Burst Mode | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 17 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SON | |
| Package Equivalence Code | SOLCC6,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2600 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |
LTC3621IDCB-25#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3621IDCB-25#TRMPBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 10uF to 22uF, while the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 10uF to 47uF. The capacitor selection should be based on the specific application requirements, such as output voltage, output current, and ripple voltage.
-
The maximum ambient temperature range for the LTC3621IDCB-25#TRMPBF is -40°C to 125°C. However, the device can operate up to 150°C with derating. It's essential to ensure that the device is operated within the recommended temperature range to ensure reliability and performance.
-
To troubleshoot issues with the LTC3621IDCB-25#TRMPBF, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are properly selected and connected. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to check for any noise or oscillations on the output voltage. Consult the datasheet and application notes for troubleshooting guidelines and tips.
-
Yes, the LTC3621IDCB-25#TRMPBF is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100, a standard for automotive-grade ICs. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the specific application requirements.