Part Details for LTC3622IMSE-2#PBF by Linear Technology
Results Overview of LTC3622IMSE-2#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3622IMSE-2#PBF Information
LTC3622IMSE-2#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3622IMSE-2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Switching Regulator, Current-mode, 2A, 2250kHz Switching Freq-Max, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$5.1900 / $6.4900 | Buy Now |
US Tariff Estimator: LTC3622IMSE-2#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3622IMSE-2#PBF
LTC3622IMSE-2#PBF Part Data Attributes
|
|
LTC3622IMSE-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3622IMSE-2#PBF
Linear Technology
Switching Regulator, Current-mode, 2A, 2250kHz Switching Freq-Max, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Htssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | MS | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2250 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
LTC3622IMSE-2#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3622IMSE-2#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the LTC3622IMSE-2#PBF operates within its specified temperature range, provide adequate heat sinking, keep the device away from heat sources, and avoid operating it in high-temperature environments.
-
For optimal PCB layout, keep the input and output capacitors close to the device, use a solid ground plane, and minimize trace lengths and loops. Also, avoid running high-frequency signals near the device.
-
Yes, the LTC3622IMSE-2#PBF is suitable for high-reliability and automotive applications, but it's essential to follow the recommended operating conditions, and ensure the device is properly qualified and validated for the specific application.
-
To troubleshoot issues with the LTC3622IMSE-2#PBF, check the input voltage, output load, and PCB layout. Verify that the device is properly soldered and that there are no signs of physical damage. Consult the datasheet and application notes for guidance, and consider seeking support from Linear Technology or a qualified engineer.