Part Details for LTC3624EMSE#PBF by Analog Devices Inc
Results Overview of LTC3624EMSE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3624EMSE#PBF Information
LTC3624EMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3624EMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3122
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:17V, Max Output Current:2A, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LTC3624EMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$4.5600 / $10.0400 | Buy Now |
|
DISTI #
584-LTC3624EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 17V, 2A Sync Buck Reg w/ 3.5 A Q C RoHS: Compliant | 76 |
|
$4.4200 / $9.7500 | Buy Now |
|
|
Analog Devices Inc | 17V, 2A Sync Buck Reg w/ 3.5µA Package Multiple: 37 | 5845 |
|
$3.5400 / $9.7500 | Buy Now |
|
DISTI #
53528919
|
Verical | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 5772 |
|
$4.3785 | Buy Now |
|
DISTI #
77692314
|
Verical | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 Date Code: 2352 | Americas - 111 |
|
$4.3710 / $4.7890 | Buy Now |
|
|
Rochester Electronics | LTC3624 - 17V, 2A Synchronous Step-Down Regulator with 3.5 Quiescent Current RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$3.7300 / $4.6600 | Buy Now |
|
DISTI #
LTC3624EMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
US Tariff Estimator: LTC3624EMSE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3624EMSE#PBF
LTC3624EMSE#PBF Part Data Attributes
|
|
LTC3624EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3624EMSE#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 3.6A, 1000kHz Switching Freq-Max, CMOS, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop12,.19 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1666 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltage Range From 0.6 V To 17 V | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 3.6 A | |
| Output Voltage-Max | 17 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP12,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LTC3624EMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3624EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3624EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3624EMSE#PBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 3.6A, 1000kHz Switching Freq-Max, CMOS, PDSO12 | LTC3624EMSE#PBF vs LTC3624EMSE#PBF |
LTC3624EMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3624EMSE is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal components.
-
To ensure the LTC3624EMSE operates within its specified temperature range of -40°C to 125°C, make sure to provide adequate heat sinking, avoid overheating, and keep the device away from high-temperature sources.
-
For optimal performance, it's recommended to follow a compact, symmetrical layout with the input and output capacitors placed close to the device. Avoid routing high-frequency signals near sensitive analog nodes, and keep the device away from noise sources.
-
To troubleshoot issues with the LTC3624EMSE, start by checking the input and output voltage levels, ensuring they are within the specified range. Verify the component values and layout, and check for any signs of overheating or damage. Use an oscilloscope to observe the waveforms and identify any anomalies.
-
Yes, the LTC3624EMSE is suitable for high-reliability and safety-critical applications, but it's essential to follow proper design and testing procedures to ensure the device meets the required specifications and standards. Consult with Analog Devices' application engineers and relevant industry standards for guidance.